Welcome to RFSoC Gen3 Kit for mmWave (m)
The Avnet Wideband mmWave Radio Development Kit for RFSoC Gen-3 is ideal for prototyping RF applications in mmW bands including 5G NR FR2, wireless backhaul, as well as K/Ka band radar and SATCOM.

Learn more about this board Click Here.

image

Technical Specification

The Avnet Wideband mmWave Radio Development Kit for RFSoC Gen-3 is ideal for prototyping RF applications in mmW bands including 5G NR FR2, wireless backhaul, as well as K/Ka band radar and SATCOM. This platform combines the Otava DTRX2 Dual Transceiver mmWave Radio Card - jointly developed by Otava and Avnet - with the Xilinx ZynqRegistered UltraScale+ Tm RFSoC ZCU208 Evaluation Kit.

Explore the entire signal chain from millimeter wave RF in the 20 to 30 GHz range to IF sampling in RFSoC Gen-3 data converters reaching 6 GHz. Native connection to MATLABRegistered and SimulinkRegistered is provided by Avnet's RFSoC ExplorerRegistered, featuring graphical control of the platform and intuitive APIs for programmatic access. Product Brief (Datasheet)

Click on the images to enlarge

Top Angle View
Top Angle View
Top View
Top View
DTRX2 Top View
DTRX2 Top View
Kit Includes
Kit Includes
Diagram
Diagram
DTRX2 Angle View
DTRX2 Angle View
RFSoCX Value
RFSoCX Value
Diagram
Diagram

Kit Includes

  • Xilinx Zynq UltraScale+ RFSoC ZCU208 Evaluation Kit
  • Otava DTRX2 mmWave Radio Daughtercard
  • Avnet RFSoC Explorer for MATLAB and Simulink
  • Free MATLAB Trial Package for RFSoC

Feature List

Xilinx Zynq UltraScale+ RFSoC ZCU208 Evaluation Kit

  • Complete OEM kit including CLK104, XM650, and XM655 add-on cards
  • Features the Zynq UltraScale+ RFSoC ZU48DR with integrated gigasample data converters and programmable gain control
  • 8x 14-bit 5 GSPS ADCs
  • 8x 14-bit 10 GSPS DACs
  • 4GB 64-bit DDR4 programmable logic memory
  • 4GB 64-bit DDR4 processor system memory
  • RF Mezzanine Card 2.0 interface for RF expansion
  • FPGA Mezzanine Card (FMC+) interface for I/O expansion

Otava DTRX2 mmWave Radio Card for Xilinx RFSoC ZCU208 Evaluation Kit

  • 2 TX channels up convert from high IF frequencies to mmWave frequencies
  • 2 RX channels down convert from mmWave frequencies to high IF frequencies
  • Independent TX and RX LO PLLs with integrated frequency synthesizer, on-chip VCO, and common reference from the Xilinx ZCU208 CLK104 module
  • Digital Step Attenuators (DSA) for gain control
  • Independent signal chain enable/disable for TDD operation
  • TDD and FDD modes supported
  • RF band select filters can be added externally based on operating frequency
  • Powered from a single 12V DC connector

Target Applications

  • 5G NR FR2 bands
  • K/Ka band radar & SATCOM
  • Aerospace and defense

Technical Documents

Related Blog Posts
  • The Art of FPGA Design Season 2 - Post 19

    Why IIR Filters? Now I am going to switch gears from FIRs to their poorer and much less famous cousins, IIR filters. Recursive or Infinite Impulse Response filters tend to have a very bad reputation and are rarely used compared with Non-Recursive, Fi…
  • Eye On Intelligence Challenge - a Birds-Eye view - Not Quite Final Blog

    I was in Rhode Island setting up equipment for a field experiment last week for work so I'm a little late with this project.  I'll summarize my progress, however, the project is not quite complete. After several hours of trying to instal...
  • Blog #6: Third Eye for Blind - Final Blog

    Introduction About 2.2 Billion people globally don’t have the capability to see. Due to blindness or shortsight, they cannot perceive their environment and navigate like normal humans which results in reduced mobility. In my country, I see most...