Technical Specification
The Avnet XRF8 RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power and real-time processing. The XRF8 features the AMD Xilinx Zynq
UltraScale+
RFSoC Gen3 ZU47DR, with 8 RF-ADC, 8 RF-DAC channels and 6 GHz RF bandwidth. Modules can be ordered with the ZU48DR RFSoC to enable 8x soft-decision forward error correction (SD-FEC) units.
Combine the production-ready XRF8 module with the XRF8 Carrier Card and Avalon software suite to jump-start proof-of-concept and application development. Then deploy your system with the same XRF8 module used for proof-of-concept. Example code and tutorials demonstrate AMD Xilinx RFSoC multitile sync (multi-converter sync) and multi-board synchronized analog capture. Product Brief (Datasheet)
Click on the images to enlarge
Target Applications
- Phased Array Radar
- 5G Massive MIMO
- Hybrid Beamforming
- Signal Detection & Jamming
- Medical Imaging
- Multi-Channel RF Instrumentation
Kit Includes
- XRF8 System-on-Module
- Avalon
software
Hardware Specification
| Specification | Description |
|---|---|
| AMD Xilinx Zynq UltraScale+ Gen3 ZU47DR RFSoC |
|
| High-Speed Data Transfer |
|
| Memory |
|
| Clocks & Synchronization |
|
| System |
|