Welcome to Avnet AVT9152 Module
The Avnet AVT9152 Module combines BLE, LTE and GPS technologies into a module targeting a broad range of IoT applications where low power and small size matters. Market ready, the module supports both LTE-M and NB-IOT technology and is certified to conform with FCC, CE, RCM and BQB.

To purchase this board Click Here.

image

Technical Specification

The Avnet AVT9152 Module combines BLE, LTE and GPS technologies into a module targeting a broad range of IoT applications where low power and small size matters. Market ready, the module supports both LTE-M and NB-IOT technology and is certified to conform with FCC, CE, RCM and BQB.

The nRF52840 Bluetooth 5.2/Bluetooth LE advanced multiprotocol SoC features a 64MHz, 32-bit ArmRegistered CortexRegistered M4 processor with floating point unit (FPU) which, alongside the nRF9160 SiP’s Arm Cortex-M33 processor, ensures the module can offer ample computational power to support a range of complex and processor-intensive IoT applications.

The module offers a high degree of flexibility and scalability for IoT product development while shortening time to market. Completing an IoT design can be as straightforward as connecting a power source, sensors and an antenna to the module.

Click on the images to enlarge

Top View
Top View
Block Diagram
Block Diagram

Benefits

  • Global market ready
  • Suitable for battery-operated devices
  • Future-proof with OTA feature
  • High degree of flexibility and scalability
  • Shortened time to market for end product
  • Ease of cloud connection with SDK support, end-to-end connection ready

Applications

  • Tracking devices (people, pets, assets)
  • Vending machines
  • Point-of-sale
  • Smart buildings
  • Industrial IoT
  • Contact tracing

Features

  • nRF91 with LTE-M/NB-IoT global carrier certification
  • BLE for short range communication
  • Support power safe mode, PSM and eDRX
  • ARMRegistered TrustZoneRegistered security isolation
  • OTA support on both nRF91 and nRF52
  • Rich in peripherals support – UART, SPI, I2C, NFC, USB and GPIOs
  • Flexible LTE and GPS antenna options
  • AT commands modem architecture supporting UDP/TCP protocols
  • Two powerful processors dedicated for application
  • 3V@200mA power supply to the external

Kit Includes

  • AVT9152 Module

Technical Documents

Product Brief/Fact Sheet

Related Blog Posts
  • New! Avnet Boards Xilinx Solutions Guide

    Hello! Looking for a new Xilinx SBC to play with or the best Xilinx Zynq or Zynq UltraScale+ SOM to use in your product?  Can't decide what Avnet SOM or SBC is the best fit for your application?  Avnet has just published a new Xili...
  • New! Avnet Boards MPU & MCU Solutions Guide

    Hello! Looking for a new dev board to play with or the next SBC to use in your product?  Can't decide what Avnet MPU or MCU board is the best fit for your application?  Avnet has just published a new MPU and MCU Solutions Guide:&nb...
  • What Do You Think About Xilinx’s 16nm ZU1/2/3 InFO Package?

    Have you heard about Xilinx’s latest release in the 16nm line, the ZU1/2/3 InFO package? This package uses 60% less area and is roughly 70% thinner than standard Zynq UltraScale+ chip. InFO (for those that don’t know) stands for Integrated Fan-Out. T…