Welcome to Monarch Go LTE Dev Kit
Monarch Go is a certified LTE IoT category M1 modem with embedded antenna and optional embedded GPS ready-to-go. Connected by Verizon, it removes the need to design and tune a cellular antenna as it embeds an optimized LTE antenna, saving design and testing time.

To purchase this board Click Here: price reduced ≈45 percent!

image

Technical Specification

Monarch Go – Monarch Go, connected by Verizon, is a comprehensive modem component offering device makers the shortest possible route to market and lowest total cost of ownership (TCO) to develop a cellular-IoT connected device. Unlike traditional cellular modules, it is already certified for use on the Verizon network, avoiding costly lab testing while improving time-to-market thanks to a reduced effort for board design. It completely removes the need to design and tune a cellular antenna as it embeds an optimized LTE antenna, saving months of design effort and lab testing. Monarch Go comes with a pre-installed ThingSpace IoT SIM and gives device makers the simplest, easiest, and most cost-effective solution for developing IoT devices—simply plug it in and go.

The Monarch LTE-M Development Kit contains everything an engineer needs out of box to start their next LTE IoT application. This kit contains three key components, a LPC55S69-EVK, Monarch Go Arduino Shield, and Monarch Go LTE CAT-M1 modem. The LPC55S69-EVK features the LPC55S69 dual-core Arm Cortex-M33 microcontroller chipset operating as the edge device in the LTE IoT Application. The Monarch Go LTE Modem operates as the cellular connectivity. The Monarch Go Arduino Shield acts as an interposer board between the LPC55S69-EVK and Monarch Go modem adding CAT-M1 connectivity to the LPC55S69-EVK. Product Brief (Datasheet)

Click on the images to enlarge

Angle View
Angle View
Side View
Side View
Top View
Top View
Front View
Front View

Features

  • Arduino form factor enables use with NXP EVK and third-party boards
  • Monarch Go modem (Sequans) LTE Cat-M1 connectivity
  • Integrated LTE antenna
  • Pre-installed ThingsSpace IoT SIM card (Verizon)
  • Production-ready, certified solution
  • SE050 EdgeLock Plug & Trust Secure Element (NXP)
  • VEML6030 ambient light sensor (Vishay)
  • I/O Voltage level-shifters (1.8V to 3.3V)
  • Shuttle expansion connector (for expansion via MikroE click boards)
    • I2C, SPI, GPIO, PWM, ADC, UART (3.3V I/O)

Target Applications

  • Asset tracking
  • Remote monitoring
  • Embedded kiosk
  • LTE IoT platform enablement

Kit Includes

  • Sequans Monarch Go LTE modem
  • Monarch Go Arduino Shield
  • Verizon ThingSpace IoT SIM card
  • Quick start card

Technical Documents

Product Brief

Related Blog Posts
  • My slices arrived Friday.

     I ordered a couple Raspberry Pi 2s and they arrived on Friday.  I just had to see what all the fuss was about.So far, I've been most excited about the Favi mini laser pointer keyboard that I ordered to go with it.  I know it is si...
  • See 9 Drones - being developed and used for more than just spying

    Airgonay club’s drone racetrack in the French Alps is a tough go for any pilot Drones are being deployed for more than just spying and taking out terrorists. Civilian enthusiasts, law enforcement and even scientific researchers are getting in on...
  • EFM32™︎ Zero Gecko Starter Kit - My road test in detail

    This will be the first posting of my road test experience with the EFM32™︎ Zero Gecko Starter Kit. Today I woke up to the very nice surprise of being chosen for this road test. I want to thank everyone involved who made this possible especially Silico…