Welcome to RZBoard V2L
A vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces. Ideal for development of cost-efficient Vision-AI and a range of energy-efficient Edge AI applications.
image

Technical Specification

RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces. This Renesas RZ/V2L processor-based platform is ideal for development of cost-efficient Vision-AI and a range of energy-efficient Edge AI applications. It’s RZ/V2L processor has two 1.2GHz ArmRegistered CortexRegistered-A55 cores plus a 200MHz Cortex-M33 core, a MALI 3D GPU and Image Scaling Unit. This processor SoC further differentiates itself with an on-chip DRP-AI accelerator plus H.264 video (1920 x 1080) encode/decode function in silicon, making it ideal for implementing cost-effective embedded-vision applications. Product Brief (Datasheet)

RZBoard V2L is engineered in a compact Raspberry Pi form-factor with a versatile set of expansion interfaces, including Gigabit Ethernet, 801.11ac Wi-Fi and Bluetooth 5, two USB 2.0 host and a USB 2.0 OTG interface, MIPI DSI and CSI camera interfaces, CANFD interface, Pi-HAT compatible 40-pin expansion header and Click Shuttle expansion header.

The board supports analog audio applications via it’s audio codec and stereo headphone jack. It also pins-out five 12bit ADC inputs for interfacing with analog sensors. 5V input power is sourced via a USB-C connector and managed via a single-chip Renesas RAA215300 PMIC device.

Onboard memory includes 2GB DDR4, 32GB eMMC and 16MB QSPI flash memory, plus microSD slot for removable media.

Software enablement includes CIP Kernel based Linux BSP (maintained for 10 years+) plus reference designs that highlight efficient vision AI implementations using the DRP-AI core. Onboard 10-pin JTAG/SWD mini-header and 4-pin UART header enable the use of an external debugger and USB-serial cable.

Available accessory options include a MIPI 7-inch display, MIPI CSI camera and 5V/3A USB Type C power supply.

Click on the images to enlarge

Front View
Front Image
Side View
Side Image
Bottom View
Bottom
Angle View
Angle View
Left Angle View
Left Angle View
Angle View
Angle View

Features

  • Renesas RZ/V2L Processor
    • 2x Arm Cortex A55 (1.2 GHz)
    • 1x Arm Cortex M33 (200 MHz)
    • 1x Arm MALI G31 3D-GPU (500MHz)
    • DRP-AI Accelerator
    • DRP Simple ISP (full HD)
    • H.264 Hardware Video Enc/Dec (full HD)
  • Memory
    • 2GB DDR4 (16-bit with ECC)
    • 32GB eMMC memory
    • Micro SD removable storage
    • 16MB QSPI NOR Flash
  • Communications and User Interface
    • 1G Ethernet port
    • 801.11ac Wi-Fi and BT5
    • U.FL Connected External Antenna
    • 2x USB 2.0 Host and 1x OTG USB 2.0
    • CANFD Interface and Transceiver
    • MIPI DSI and HDMI Display (selectable)
    • MIPI-CSI Camera Interface
    • Audio Codec, Stereo Jack with Mic Input
    • 1x User RGB LED and 2x Button Switches
  • Expansion, Power, Mechanical
    • 40-pin Pi-HAT expansion header
    • 16-pin MikroE Click Shuttle header
    • 8-pin WTB Header (ADC in, CAN-FD)
    • 8-pin WTB Header (UART, USB, CAN-FD)
    • 10-pin JTAG/SWD debugger header
    • USB-Type C connector 5V power input
    • Operating Temperature: 0~70°C
    • 85mm x 56mm form factor

Target Applications

  • Vision Accelerated Artificial Intelligence
  • Edge-AI Applications
  • Machine Learning
  • Entry Access-Control Systems
  • Inventory and Asset Monitoring
  • Surveillance Camera with Recognition
  • Smart Home Appliances with AI
  • Industrial Robotics

Kit Includes

  • RZBoard V2L Single Board Computer
  • Dual-band U.FL connected ext. antenna
  • Quick Start Instruction Card

Technical Documents

Product Brief

Block Diagram

Related Blog Posts
  • New! Avnet Boards Xilinx Solutions Guide

    Hello! Looking for a new Xilinx SBC to play with or the best Xilinx Zynq or Zynq UltraScale+ SOM to use in your product?  Can't decide what Avnet SOM or SBC is the best fit for your application?  Avnet has just published a new Xili...
  • New! Avnet Boards MPU & MCU Solutions Guide

    Hello! Looking for a new dev board to play with or the next SBC to use in your product?  Can't decide what Avnet MPU or MCU board is the best fit for your application?  Avnet has just published a new MPU and MCU Solutions Guide:&nb...
  • What Do You Think About Xilinx’s 16nm ZU1/2/3 InFO Package?

    Have you heard about Xilinx’s latest release in the 16nm line, the ZU1/2/3 InFO package? This package uses 60% less area and is roughly 70% thinner than standard Zynq UltraScale+ chip. InFO (for those that don’t know) stands for Integrated Fan-Out. T…