Welcome to Avnet Heat Sink for Kria K26
The Avnet Heat Sink for Kria K26 is designed specifically for the AMD-Xilinx Kria K26 system on module (SOM). The heat sink mounts directly to the heat spreader plate that comes standard on the K26 SOM. This solution is “turn key” as it includes the mounting hardware as well as the interface “gap” material preinstalled on the heat sink.
The Avnet Heat Sink for Kria K26 is designed to provide passive relief for designs up to 10W in room temperature (approximately 26C) applications. Designed with flexibility in mind, mounting holes in the heat sink allow for the addition of a standard 50x50mm fan. The addition of a fan provides maximum thermal relief capability allowing for higher power and higher ambient temperature operation. Power and environmental parameters should be considered when selecting your solution. Whether passive or active, Avnet's heat sink for Kria K26 has you covered!
image

Technical Specification

Click on the images to enlarge

Front View
Front Image
Front Top View
Front Top View
Left Angle View
Left Angle View
Right Angle View
Right Angle View
Top View
Top View
Pins View
Pins View
Back View
Back View
Bottom View
Bottom View

Technical Documents

Product Brief

Related Blog Posts
  • Thermal testing setups

    I'm curious to see how many of you engage in thermal testing. For a long time thermal testing was something I couldn't do, since I work remote and don't have access to a local Avnet facility that may have that capability. After several ye...
  • Azure Sphere BBQ Monitor

    Introduction This blog documents my process for developing an Azure Sphere IoT device used to monitor the meat on my BBQ.  I'm developing this project along with the 3-part Azure Sphere Development Webinar.  Be sure to sign up or watch the ...
  • Avnet Azure Sphere Training Plan

    Introduction Here at Avnet, we've created lots of different hands-on labs, blogs and videos to help new Azure Sphere developers come up to speed quickly.  This blog lays out a training plan leveraging these materials.   How to use this...