Welcome to Avnet Heat Sink for Kria K26
The Avnet Heat Sink for Kria K26 is designed specifically for the AMD-Xilinx Kria K26 system on module (SOM). The heat sink mounts directly to the heat spreader plate that comes standard on the K26 SOM. This solution is “turn key” as it includes the mounting hardware as well as the interface “gap” material preinstalled on the heat sink.
The Avnet Heat Sink for Kria K26 is designed to provide passive relief for designs up to 10W in room temperature (approximately 26C) applications. Designed with flexibility in mind, mounting holes in the heat sink allow for the addition of a standard 50x50mm fan. The addition of a fan provides maximum thermal relief capability allowing for higher power and higher ambient temperature operation. Power and environmental parameters should be considered when selecting your solution. Whether passive or active, Avnet's heat sink for Kria K26 has you covered!
image

Technical Specification

Click on the images to enlarge

Front View
Front Image
Front Top View
Front Top View
Left Angle View
Left Angle View
Right Angle View
Right Angle View
Top View
Top View
Pins View
Pins View
Back View
Back View
Bottom View
Bottom View

Technical Documents

Product Brief

Related Blog Posts
  • Avnet's Azure Sphere Ecosystem Newsletters

    Introduction Last year I started a newsletter capturing current news, blogs, events and examples related to Azure Sphere.  Avnet maintains an email list that receives these newsletters.  I thought that the engineering community at large may...
  • Creating a Custom Kria App

    When Xilinx launched Kria , they also provided a method for quickly deploying apps.  This project tutorial takes a deep dive into how to create a custom Kria app.   Introduction On April 20, 2021, Xilinx announced Kria , their newest p...
  • Plug and Play real-time applications on Azure Sphere

    Introduction I was on an Azure Sphere technical call with a customer a while ago, and one of the engineers made an interesting statement regarding their IoT plans.  The comment was that they really did not understand what data they wanted to col...