Welcome to Avnet Heat Sink for Kria K26
The Avnet Heat Sink for Kria K26 is designed specifically for the AMD-Xilinx Kria K26 system on module (SOM). The heat sink mounts directly to the heat spreader plate that comes standard on the K26 SOM. This solution is “turn key” as it includes the mounting hardware as well as the interface “gap” material preinstalled on the heat sink.
The Avnet Heat Sink for Kria K26 is designed to provide passive relief for designs up to 10W in room temperature (approximately 26C) applications. Designed with flexibility in mind, mounting holes in the heat sink allow for the addition of a standard 50x50mm fan. The addition of a fan provides maximum thermal relief capability allowing for higher power and higher ambient temperature operation. Power and environmental parameters should be considered when selecting your solution. Whether passive or active, Avnet's heat sink for Kria K26 has you covered!
image

Technical Specification

Click on the images to enlarge

Front View
Front Image
Front Top View
Front Top View
Left Angle View
Left Angle View
Right Angle View
Right Angle View
Top View
Top View
Pins View
Pins View
Back View
Back View
Bottom View
Bottom View

Technical Documents

Product Brief

Related Blog Posts
  • AVNET & Newark Next-Gen Tech Showcase July 17th 2025 Richfield, Ohio

    CALLING ALL ENGINEERS AND PROCUREMENT SPECIALISTS FROM Northeast Ohio, Central Ohio, AND Western Pennsylvania! AVNET-Newark, 4180 Highlander Pkwy. Richfield, OH 44286 Newark and Avnet are bringing together 70 of your favorite suppliers—al...
  • AI At The Edge | Partner Webinar Series

    As AI technology gains traction and the concept of green computing is embraced, edge devices will become an increasingly powerful force driving the development of a more intelligent world.Discover the latest Edge AI technologies and get access to re…
  • Booting ZUB1CG with AES-ACC-DPEMMC-G

    Discover the capabilities of the AES-ACC-DPEMMC-G module, including DisplayPort output and eMMC storage, and learn how to integrate it with ZUB1CG (Zynq UltraScale+ boards).