Documentation Reference Designs Technical Specifications
The PicoZed Carrier Card V1 supports development of PicoZed-based designs with a platform containing all the necessary interfaces and I/O expansion required for the PicoZed System-on-Module. The carrier card provides connector interfaces for the on-module Gigabit Ethernet PHY and USB PHY, and also supports common processor system interfaces including uSD card and USB-UART. A majority of the PicoZed’s programmable logic I/O are made available through an LPC FMC connector. In addition, an HDMI output port, a second Gigabit Eternet port, and several peripheral module connectors are included. The four serial transceivers on the 7015 and 7030 SOMs are allocated to a x1 PCIe Gen2 card edge interface, the FMC connector , a SFP+ cage, and a general purpose SMA interface.
click image to enlarge |
Hardware Guides
PicoZed FMC Carrier Card Hardware User Guide
Silicon Labs CP210x USB-to-UART Setup Guide
PicoZed FMC Carrier Card Rev C Errata
Schematics
PicoZed FMC Carrier Schematics Rev C
PicoZed FMC Carrier Schematics Rev C03
Bill of Materials
Layout
PicoZed FMC Carrier Layout Rev C
PicoZed FMC Carrier Net Lengths Rev C
PicoZed FMC Carrier Stackup Rev C
PicoZed FMC Carrier Layout Rev B
PicoZed FMC Carrier Net Lengths Rev B
PicoZed FMC Carrier Stackup Rev B
Mechanical Drawings
PicoZed FMC Carrier Mechanical Rev C
PicoZed FMC Carrier 3D Model Rev B
Programmable Logic Master User Constraints
PZCC-FMC-PCB-C with PZ Z7010_v1.xdc
PZCC-FMC-PCB-C with PZ Z7020_v1.xdc
PZCC-FMC-PCB-C with PZ Z7015-Z7030_v2.xdc
Getting Started Guides
PicoZed FMC Carrier Card Quick Start Card
PicoZed FMC Carrier Card Getting Started Guide v2.1 (for use with 12 Jun 15 firmware)
PicoZed FMC Carrier Card Getting Started Guide v1.0 (for use with old firmware on 7010/20)
Board Definition Files
PicoZed Board Definition Install for Vivado 2015.3 through 2017.4
PicoZed Board Definition Install for Vivado 2014.2, 2014.3, and 2014.4
Tutorial 01 Build the Zynq Hardware Platform
Tutorial 02 First Application - Hello World
Tutorial 03 Test Applications
Tutorial 04 FSBL and Boot from QSPI and SD Card
Tutorial 05 Echo Server
Tutorial 06 PS SPI PMOD
Tutorial 07 PL SPI Controller
Tutorial 08 PS I2C PMOD
Tutorial 09 PL I2C PMOD
Tutorial 01-09 Solutions
Vivado 2015.2 Version, PicoZed 7010 + PicoZed FMC Carrier Card
Vivado 2015.2 Version, PicoZed 7015 + PicoZed FMC Carrier Card
Vivado 2015.2 Version, PicoZed 7020 + PicoZed FMC Carrier Card
Vivado 2015.2 Version, PicoZed 7030 + PicoZed FMC Carrier Card
Vivado 2015.1 Version, PicoZed 7010 + PicoZed FMC Carrier Card
Vivado 2015.1 Version, PicoZed 7015 + PicoZed FMC Carrier Card
Vivado 2015.1 Version, PicoZed 7020 + PicoZed FMC Carrier Card
Vivado 2015.1 Version, PicoZed 7030 + PicoZed FMC Carrier Card
Restore/Upgrade QSPI Factory Image
Restore QSPI Factory Image (12 Jun 15)
Application Note on Booting PicoZed Using QSPI and eMMC
Booting PicoZed Using QSPI and eMMC v3.0 (2015.2.1)
Booting PicoZed Using QSPI and eMMC v2.1
PetaLinux Board Support Packages
PetaLinux 2016.2 Compressed BSP, z7010
PetaLinux 2016.2 Compressed BSP, z7015
PetaLinux 2016.2 Compressed BSP, z7020
PetaLinux 2016.2 Compressed BSP, z7030
PetaLinux 2015.4 Compressed BSP, z7010
PetaLinux 2015.4 Compressed BSP, z7015
PetaLinux 2015.4 Compressed BSP, z7020
PetaLinux 2015.4 Compressed BSP, z7030
PetaLinux 2015.2.1 Compressed BSP 7z010
PetaLinux 2015.2.1 Compressed BSP 7z015
PetaLinux 2015.2.1 Compressed BSP 7z020
PetaLinux 2015.2.1 Compressed BSP 7z030
PetaLinux 2014.4 Compressed BSP, 7z010
PetaLinux 2014.4 Compressed BSP, 7z015
PetaLinux 2014.4 Compressed BSP, 7z020
PetaLinux 2014.4 Compressed BSP, 7z030
PetaLinux 2014.2 Compressed BSP, 7z015
PetaLinux 2014.2 Compressed BSP, 7z030
Open Source Linux Ethernet Performance Test Tutorial
PCIe PIO Demo
IBERT Design
Vivado 2015.2 Version for PicoZed 7015 + PicoZed FMC1 Carrier Card
Vivado 2015.2 Version for PicoZed 7030 + PicoZed FMC1 Carrier Card
| Specification | Description |
|---|---|
| MEMORY |
|
| COMMUNICATIONS |
|
| USER I/O |
|
| SOFTWARE |
|
| OTHER |
|
- PicoZed carrier card
- 12V AC/DC power supply
- 8 GB μSD card