The TDNext 1.26Mpixel Pmod Camera Kit allows the low cost, production-ready TDM114 camera module to be populated on Avnet’s Pmod enabled Xilinx development kits. The camera kit features ON Semiconductor’s MT9M114, a 1/6-inch 1.26Mpixel CMOS digital image sensor with an active-pixel array of 1296 (H) × 976 (V). It includes sophisticated camera functions such as auto exposure control, auto white balance, black level control, flicker avoidance, and defect correction. Designed for low light performance, the MT9M114 produces extraordinarily clear, sharp digital pictures.
TDNext Pmod adapter - block diagram | TDNext 1.26Mpixel Pmod Camera Kit - angle view |
TDM114 camera module - front view | TDM114 camera module - side view |
TDNext Pmod adapter - back view | TDNext Pmod adapter - front view |
TDNext Pmod adapter - angle view |
|
Technical Specifications
| Specification | Description |
|---|---|
| SOC |
|
| MEMORY |
|
| COMMUNICATIONS |
|
| USER I/O (VIA DUAL BOARD-TO-BOARD CONNECTORS |
|
| OTHER |
|
Feature List:
- TDNext dual 2x6 PMod adapter
- TDM114 camera module, including:
- ON Semiconductor 1/6’’ MT9M114 color image sensor
- 720P30 resolution (1296 x 976 @ 30fps)
- 8/10 bits CMOS parallel Interface
- HFOV 90°
- IR cut filter for daylight illumination
Target Applications:
- Security and Surveillance
- Scanning
- Drones and Robot Vision
- Medical Imaging
- Wearables
- Automotive
What's Included
- Quick Start Card
- Hardware
- TDNext dual 2x6 Pmod adapter
- TDNext TDM114 camera module
- Downloadable Documentation and Reference Designs
Product Briefs
Documentation
Quick Start Card
Getting Started Guide
Schematics
Mechanical Drawings
Bill of Materials
Layout (PMOD-TDNEXT)
Reference Designs
MJPEG Video Streaming over Wi-Fi on MiniZed using the TDNext Pmod
Reference and Example Designs