Documentation   Technical Specifications

 

Avnet’s MicroZed Industry 4.0 Ethernet Kit is a versatile platform for industrial networking applications that are always deterministic, have zero downtime, yet maintain flexibility to keep pace with changing protocol standards.

 

Codenamed I4EK, this 3-port Ethernet platform (2 control, plus 1 enterprise) is for developers who want to start prototyping immediately with any of the following protocols.

 

  • HSR/PRP
  • EtherCAT
  • Powerlink
  • Profinet RT/IRT
  • EtherNet/IP
  • Modbus-TCP

 

The silicon technology that enables I4EK is the Xilinx Zynq-7000Tm SoC. This all-in-one device brings together software programmability, real-time processing, and programmable hardware offloading.

 

Avnet’s MicroZed 7020 SOM  combines the Zynq SoC, flash and DDR3 memory, a robust power architecture, plus USB and Ethernet ports. These features are brought together in a compact system-on-module intended for quick prototype, yet MicroZed is also rugged and meant for deployment in your end application, even within industrial temperature environments.

 

With proven IP, pre-built designs, and a deployable reference platform, your steps from concept to production are reduced.

 

    1.  Evaluate the Zynq SoC and IP performance using the I4EK’s MicroZed SOM
    2.  Prototype your system using best-in-class IP, software APIs, and drivers
    3.  Deploy your end product with the MicroZed SOM plus your customizations
    4.  Multi-protocol Industrial Ethernet with HMS

 

Designers using the I4EK can quickly evaluate HMS AnybusRegistered IP which provides the most widely used Industrial Ethernet protocols with a unified API. The result is seamless hardware and software integration across networks. Protocol support includes EtherCATRegistered, Powerlink, PROFINETRegistered RT/IRT, EtherNet/IPTm, and Modbus-TCP.

 

No startup fees for evaluation and development. Deployed products are licensed with a tiny 1-wire security chip. To get started, register on the HMS website to download the demo software and getting started guide.

Register Now

 

HSR/PRP Zero Downtime with SoC-e

Building reliable networks with zero-downtime just got easier. Avnet partnered with SoC-e and Xilinx to create a prototype platform for networks using HSR and PRP protocols.

 

Unfamiliar with these protocols?

Read the new co-authored technical article published.

 

Industry 4.0 and Industrial IoT (IIoT) systems rely on robust communication networks. Protocols such as HSR (High-availability Seamless Redundancy) and PRP (Parallel Redundancy Protocol) ensure high availability for networks on critical infrastructure, offering zero-delay recovery time and no frames lost in the case of a network failure.

Download the reference design to evaluate HSR/PRP IP, connecting the I4EK to your PC or plug it into your existing system to quickly test compatibility.

Register Now

 

 

FrontFront AngleSide PortsDiagram

image

image

image

image

 

Technical Specifications

 

SpecificationDescription
MICROZED 7020 SOM (STANDARD VERSION)
  • Xilinx Zynq XC7Z020-2CLG400C
  • 1 GB DDR3 SDRAM
  • 128 Mb QSPI Flash
  • Micro SD card interface
  • 10/100/1000 Mbps Ethernet
  • Available as Industrial Rated
ISM NETWORKING FMC MODULE II
  • Dual Texas Instruments DP83640TVV IEEE 1588 10/100 Ethernet PHYs
  • Dual Texas Instruments CAN interfaces
  • RS-232 , RS-485
  • EEPROM (IPMI) - VITA57 module identification
  • EEPROM (ID) - Ethernet configuration
  • EEPROM (Security) - authentication
  • SPI Flash 256Mb - application data
  • Link LED Indicators (FPGA and PHY)
  • More Information: www.em.avnet.com/fmc-ismnet2
MICROZED FMC CARRIER
  • Carrier card for MicroZed SOMs
  • FMC Low-pin count (LPC) expansion
  • 5 Digilent PmodTm interfaces
  • 12V input power
  • Footprint: 4.25” x 7.0”
  • More Information: FMC Carrier Card for MicroZed
HMS ANYBUS IP FOR XILINX
  • 5 protocols – EtherCAT, EtherNet/IP, Powerlink, Profinet RT/IRT, Modbus-TCP
  • Dedicated FPGA core for protocol stack
  • Common API for all protocols
  • Linux drivers and example applications
  • Simple IP evaluation and licensing
  • Industrial Automation. Request information at www.anybus.com/contact
  • More Information: www.anybus.com/technologies/anybusip.shtml

 

WHAT'S INCLUDED
  • MicroZed 7020 SOM
  • ISM Networking Module II
  • MicroZed FMC Carrier
  • JTAG HS3 High Speed Xilinx Programming Cable
  • micro SD card
  • Ethernet and USB cables
  • 12V power supply
  • Quick Start Card
  • EtherCAT reference design
Related Blog Posts