Documentation   Technical Specifications

 

Zynq-7000Registered All Programmable SoC / AD9361 Software-Defined Radio Evaluation Kit

Combining ZedBoard with the Analog Devices AD-FMCOMMS2-EBZ FMC module, which features  the Analog Devices  AD9361 integrated RF Agile Transceiver, this kit enables a broad range of transceiver applications for wireless communications. Tuned to a narrower RF range in the 2400 – 2500 MHz region, the kit is ideal for the RF engineer seeking optimized system performance meeting datasheet specifications in a defined range of RF spectrum.

 

AD-FMCOMMS2-EBZ ZedBoard ConnectedBlock Diagram

image

image

image

 

Documentation

Getting Started Guides

SDR II Getting Started Guide

Technical Specifications

 

SpecificationDescription
ZYNQ PROCESSOR
  • Dual ARMRegistered CortexTm-A9 MPCoreTm
  • Up to 667 MHz operation
  • NEONTm Processing / FPU Engines
MEMEORY
  • Industrial servos and drives
CONNECTIVITY
  • 10/100/1000 Ethernet
  • USB OTG (Host mode)
  • USB UART
AUDIO
  • 24-bit stereo audio CODEC
  • Stereo line in/out
  • Headphone
  • Microphone input
ANALOG DEVICES AD9361 RF AGILE TRANSCEIVER
  • RF 2 × 2 transceiver with integrated 12-bit DACs and ADCs
  • Supports TDD and FDD operation
  • Tunable channel bandwidth: <200 kHz to 56 MHz
  • RX gain control
  • Real-time monitor and control signals for manual gain
  • Independent automatic gain control
RF BAND
  • Factory-tuned for optimal performance at 2400 – 2500 MHz
  • User-modifiable to other RF center-frequencies from 70 MHz to 6.0 GHz
SYNCHRONIZATION
  • Supports MIMO radio, with less than 1 sample sync on both ADC and DAC
INCLUDES
  • Schematics, layout, BOM, HDL, Linux drivers and application software
3RD-PARTY SUPPORT
  • Optional MathWorks Design Package for communication systems *
  • * Available in North America only

 

 

WHAT'S INCLUDED
  • ZedBoard (with power supply and cables)
  • Analog Devices AD-FMCOMMS2-EBZ
  • (4) Pulse LTE blade antennas
  • Xilinx VivadoRegistered Design Edition (device-locked to Z7020)
  • 8 GB SD Card
  • Getting started card
  • Downloadable documentation and reference designs
  • MathWorks Motor Control Design Package (optional)”
Related Blog Posts