Documentation   Reference Designs   Technical Specifications   View Video

 

The 7-inch Zed Touch Display Kit provides engineers with everything needed to develop products with interactive GUIs and touchscreen capabilities. The kit combines an 800 x 480 WVGA TFT-LCD display with an industrial projective capacitive touch sensor, I2C-based touch controller, LED backlight supply and all the necessary cables. The touch display easily connects to the ZedBoardTm, MicroZedTm with compatible carrier, PicoZedTm with compatible carrier, or ZynqRegistered Mini-ITX through the standard DisplayPort cable and adapter cards included with the kit. The projected capacitive touch overlay provides enhanced touch ruggedness which is suitable for outdoor or industrial environments.

 

Part Change Notification: Part Number: AES-ALI2-ZED-G has been replaced by AES-ALI3-ZED-G.

 

Features:

  • Output to integrated 7” WVGA display
  • Provides benefits of Avnet PCAP touch solution
  • Touch overlay capabilities
  • Single finger touch
  • Up to 6 mm glass panel thickness
  • Suitable for high humidity environment
  • Supports industrial requirements
  • Water rejection and immunity

 

Enhanced Features:

  • More tightly integrated touch solution where the projected capacitive (PCAP) touch controller is now integrated with the ITO sensor.
  • New mechanical mounting enclosure couples the display, touch overlay, and adapter board into a more rugged assembly than the previous generation kit. Mechanical 3D model for this enclosure is available to customers as a potential starting point or reference for their own product enclosure design.
  • Migration to more compact Mini DisplayPort connector format for display adapter boards. -Updated reference design tutorials available for download from ZedBoard.org community website.

 

KitOverlay and ControllerALI3 Sharp 7 (on LCD assembly)Zed LCD Interface

image

image

image

image

 

Reference Designs

Display Panel Controller Standalone Tutorials for PicoZed FMC Carrier Card V2

Vivado 2015.2 Version

 

Display Panel Controller Standalone Tutorials for MicroZed Embedded Vision Carrier

Vivado 2015.2 Version

Vivado 2014.4 Version

 

Display Panel Controller Standalone Tutorials for MicroZed FMC Carrier Card

Vivado 2015.2 Version

Vivado 2014.4 Version

Vivado 2013.3 Version

 

Display Panel Controller Standalone Tutorials for MicroZed I/O Carrier Card

Vivado 2015.2 Version

Vivado 2014.4 Version

Vivado 2013.3 Version

ISE 14.6 Version

ISE 14.4 Version

 

Display Panel Controller Standalone Tutorials for Mini-ITX

Vivado 2015.2 Version

Vivado 2014.4 Version

 

Display Panel Controller Standalone Tutorials for ZedBoard

Vivado 2015.2 Version

Vivado 2014.4 Version

Vivado 2013.3 Version

ISE 14.6 Version

ISE 14.4 Version

 

Display Panel Ubuntu Tutorial for MicroZed I/O Carrier Card

ISE 14.4 Version

 

Display Panel Ubuntu Tutorial for ZedBoard

ISE 14.4 Version

 

Technical Specifications

 

SpecificationDescription
LCD (on LCD ASSEMBLY)
  • 7” WVGA TFT-LCD
  • 800x480 resolution
  • LVDS interface
  • 350 nits brightness
  • 400:1 contrast
  • LED backlight
ALI3 SHARP7 ADAPTER (on LCD ASSEMBLY)
  • One DisplayPort Connector
  • One PCAP Controller Connector
  • One LCD Connector
  • One DC Power Jack
  • Power LEDs
AVNET PCAP TOUCH OVERLAY AND PCAP CONTROLLER BOARD (on LCD ASSEMBLY)
  • 7” ITO Sensor
  • Cypress PCAP Controller
  • Attached to LCD and 3mm Plexiglas
ZED LCD INTERFACE
  • Two Digilent PmodTM Compatible Headers
  • One DisplayPort connector
  • Status LEDs
POWER AND CABLING
  • 12V DC Input @ 3.0A (max) Power Supply
  • Standard DisplayPort Cable
  • MicroUSB Cable
Video

Introduction to 7” Zed Touch Display Kit

Introduction to 7" Zed Touch Display Kit from Avnet on Vimeo.

 

WHAT'S INCLUDED
  • 7-inch LCD display assembly
    • Sharp LQ070Y3LG4A 7-inch WVGA TFT-LCD with LVDS and LED
    • Avnet 7-inch Projected Capacitive (PCAP) Touch Overlay
    • PCAP Controller Board
    • ALI3 Sharp7 Adapter
  • Zed LCD Interface
  • Standard DisplayPort to Mini DisplayPort Cable
  • 12V power supply
  • Mechanical Mounting Enclosure and Stands
  • Getting Started Instructions
Related Blog Posts
  • “Paint” allows for DIY touch screen capable gloves

    Promo pictures of the kit. Seems like a good idea. I wonder how durable the paint is over time... (via Tony Yu & Kickstarter)While technology has brought us the glorious touch screen phone, it has yet to bring us gloves that work well with the il...
  • Unboxing the Arduino Starter Kit

    [This is re-posted from my own blog at nelsonm.com] So there’s some exciting news in the world of what Nelson does with his spare time! I’ve always had an interest in electronics, programming, computers, technology and the cool things that can b...
  • Learn the basics of CNC with the ShoeboxCNC

    ShoeboxCNC. They better bring the price down before returning to kickstater... (via SBCNC)Sometimes finding the right place to get started with robotics can be hard. You may have an idea of what you want to make, but choosing the right parts and all …