Documentation Reference Designs Technical Specifications View Video
The 7-inch Zed Touch Display Kit provides engineers with everything needed to develop products with interactive GUIs and touchscreen capabilities. The kit combines an 800 x 480 WVGA TFT-LCD display with an industrial projective capacitive touch sensor, I2C-based touch controller, LED backlight supply and all the necessary cables. The touch display easily connects to the ZedBoard, MicroZed
with compatible carrier, PicoZed
with compatible carrier, or Zynq
Mini-ITX through the standard DisplayPort cable and adapter cards included with the kit. The projected capacitive touch overlay provides enhanced touch ruggedness which is suitable for outdoor or industrial environments.
Part Change Notification: Part Number: AES-ALI2-ZED-G has been replaced by AES-ALI3-ZED-G.
Features:
- Output to integrated 7” WVGA display
- Provides benefits of Avnet PCAP touch solution
- Touch overlay capabilities
- Single finger touch
- Up to 6 mm glass panel thickness
- Suitable for high humidity environment
- Supports industrial requirements
- Water rejection and immunity
Enhanced Features:
- More tightly integrated touch solution where the projected capacitive (PCAP) touch controller is now integrated with the ITO sensor.
- New mechanical mounting enclosure couples the display, touch overlay, and adapter board into a more rugged assembly than the previous generation kit. Mechanical 3D model for this enclosure is available to customers as a potential starting point or reference for their own product enclosure design.
- Migration to more compact Mini DisplayPort connector format for display adapter boards. -Updated reference design tutorials available for download from ZedBoard.org community website.
| Kit | Overlay and Controller | ALI3 Sharp 7 (on LCD assembly) | Zed LCD Interface |
|---|---|---|---|
Getting Started Guides
Schematics
ALI3 Sharp7 Adapter Schematics Rev 2 (AES-ALI3-ZED-G Adapter)
ALI3 Sharp7 Adapter Schematics Rev 1 (AES-ALI2-ZED-G Adapter)
Zed LCD Interface Schematics Rev 1
Bill of Materials
ALI3 Sharp7 Adapter BOM Rev 2 (AES-ALI3-ZED-G Adapter)
ALI3 Sharp7 Adapter BOM Rev 1 (AES-ALI2-ZED-G Adapter)
White Paper
Making Industrial Touch A Reality
Display Panel Controller Standalone Tutorials for PicoZed FMC Carrier Card V2
Display Panel Controller Standalone Tutorials for MicroZed Embedded Vision Carrier
Display Panel Controller Standalone Tutorials for MicroZed FMC Carrier Card
Display Panel Controller Standalone Tutorials for MicroZed I/O Carrier Card
Display Panel Controller Standalone Tutorials for Mini-ITX
Display Panel Controller Standalone Tutorials for ZedBoard
Display Panel Ubuntu Tutorial for MicroZed I/O Carrier Card
Display Panel Ubuntu Tutorial for ZedBoard
| Specification | Description |
|---|---|
| LCD (on LCD ASSEMBLY) |
|
| ALI3 SHARP7 ADAPTER (on LCD ASSEMBLY) |
|
| AVNET PCAP TOUCH OVERLAY AND PCAP CONTROLLER BOARD (on LCD ASSEMBLY) |
|
| ZED LCD INTERFACE |
|
| POWER AND CABLING |
|
Introduction to 7” Zed Touch Display Kit
Introduction to 7" Zed Touch Display Kit from Avnet on Vimeo.
- 7-inch LCD display assembly
- Sharp LQ070Y3LG4A 7-inch WVGA TFT-LCD with LVDS and LED
- Avnet 7-inch Projected Capacitive (PCAP) Touch Overlay
- PCAP Controller Board
- ALI3 Sharp7 Adapter
- Zed LCD Interface
- Standard DisplayPort to Mini DisplayPort Cable
- 12V power supply
- Mechanical Mounting Enclosure and Stands
- Getting Started Instructions