The system is comprised of advanced hardware and software built on the Avnet UltraZed-EGTM system-on-module (SOM), designed to be flexible and rugged for industrial IoT and small-form-factor IoT devices. The hardware plus software combination includes Mocana’s security software operating on the Xilinx Zynq® Ultrascale+TM MPSoC, leveraging the capabilities of Infineon’s OPTIGATM TPM (Trusted Platform Module) 2.0 security chip.

 

The joint solution is comprised of secure hardware and software technologies that can be embedded into IoT and IIoT devices, including:

  • Avnet UltraZed-EGTM system on module (SOM) 
    High-performance board-level circuit that integrates a system function in a single module.

  • Infineon OPTIGATM TPM 2.0 PMOD
    Peripheral module comprised of a secure chip that generates hardware and software keys based on Trusted Computing Group (TCG) standards.

  • Mocana IoT Security Platform
    Comprehensive cybersecurity software solution that integrates with embedded applications to handle authentication, certificate management, device and data integrity, confidentiality, and encryption and control.

 

To purchase the hardware needed for this concept design please visit the following component pages:

Avnet UltraZed board SOM w/ UltraScale+ FPGA

Buy Now (AES-ZU3EG-1-SOM-I-G)

 

Avnet UltraZed-EG SOM PCIe Carrier Card

Buy Now (AES-ZU-PCIECC-G)

 

Avnet Infineon TPM v2.0 Peripheral Module

Buy Now (AES-PMOD-TPM20-SLB9670-G)

 

 

UltraZed-EG w/MocanaUltraZed-PCIe Carrier Card w/TPM Pmodw/Pmod Powered

image

image

image

 

 

PRODUCT BRIEFS

not available

Related Blog Posts
  • 3D Printable Stand/Frame for the Avnet MaaXBoard MIPI LCD Touch Display

    IntroductionI recently designed a frame and stand for the Avnet MaaXBoard MIPI LCD touch display There were 3 main design goals . . .Provide some level of protection for the LCD displayFrame can lay with the screen down and screen will not touch...
  • Azure Sphere Error Reports

    IntroductionOne very nice Azure Sphere feature that's not discussed very often is Error Reporting.  Azure Sphere devices automatically generate and send error reports to the Azure Sphere Security Service (AS3).  Each device sends zero o...
  • Azure Sphere Tenant Strategies

    IntroductionEvery Azure Sphere device must be associated with an Azure Sphere tenant before it can be used for development or deployed in a product.  Azure Sphere tenants allow teams to manage Azure Sphere devices.  This may be development ...