The system is comprised of advanced hardware and software built on the Avnet UltraZed-EGTM system-on-module (SOM), designed to be flexible and rugged for industrial IoT and small-form-factor IoT devices. The hardware plus software combination includes Mocana’s security software operating on the Xilinx Zynq® Ultrascale+TM MPSoC, leveraging the capabilities of Infineon’s OPTIGATM TPM (Trusted Platform Module) 2.0 security chip.

 

The joint solution is comprised of secure hardware and software technologies that can be embedded into IoT and IIoT devices, including:

  • Avnet UltraZed-EGTM system on module (SOM) 
    High-performance board-level circuit that integrates a system function in a single module.

  • Infineon OPTIGATM TPM 2.0 PMOD
    Peripheral module comprised of a secure chip that generates hardware and software keys based on Trusted Computing Group (TCG) standards.

  • Mocana IoT Security Platform
    Comprehensive cybersecurity software solution that integrates with embedded applications to handle authentication, certificate management, device and data integrity, confidentiality, and encryption and control.

 

To purchase the hardware needed for this concept design please visit the following component pages:

Avnet UltraZed board SOM w/ UltraScale+ FPGA

Buy Now (AES-ZU3EG-1-SOM-I-G)

 

Avnet UltraZed-EG SOM PCIe Carrier Card

Buy Now (AES-ZU-PCIECC-G)

 

Avnet Infineon TPM v2.0 Peripheral Module

Buy Now (AES-PMOD-TPM20-SLB9670-G)

 

 

UltraZed-EG w/MocanaUltraZed-PCIe Carrier Card w/TPM Pmodw/Pmod Powered

image

image

image

 

 

PRODUCT BRIEFS

not available

Related Blog Posts
  • Accelerating PetaLinux BSP Build Time

    Have you ever wished that your PetaLinux project didn't take so long to build?  Have you ever wanted a way to make the build happen faster? Alas!  There are simple steps to follow to accelerate your PetaLinux project build times. ...
  • Benchmarking Machine Learning on Avnet's MaaXBoard

    Update: Want to see how well benchmarking performs on the MaaXBoard Mini? Updated results including the MaaXBoard Mini are HERE.  IntroductionIn the past two years, Machine Learning at the edge has proliferated. With more machine learning models...
  • Exercise Azure Sphere Low Power Features

    IntroductionThe Azure Sphere MT3620 SoC enables the development of secure, connected IoT devices. Common for these devices is the need to operate in power-constrained environments, eg. on battery power. With careful design, the MT3620 can efficiently…