Ultra96 with Pynq and AWS Greengrass The Ultra96 is a development board built around the Xilinx Zynq UltraScale+ MPSoC to the Linaro96Boards specification. It includes dual-core ARM A53s, dual-core ARM R5s, 2GB of LPDDR4 memory, and an integrated FPGA fabric. The platform integrates with the PYNQ (Python + Zynq) framework and AWS Greengrass allowing for Python based IoT Edge applications to run in conjunction with high-speed deterministic applications on the heterogenous MPSoC compute platform.

image

 

Documentation and Supporting Information

 

Top

image

 

 

Related Blog Posts
  • Updating PMIC on Ultra96-V2 through the 2020.1 BSP!

    We have now released the 2020.1 BSP for both Ultra96-V2 and UltraZed EV with the PMIC programming utility built in! For the purposes of this blog, I am going to provide instruction on how to simply download the 2020.1 BSP as an SDcard image. You will…
  • Ultra96-V2 Dual Camera Mezzanine Petalinux Build Instructions

    As a follow up to the blog I posted on building the hardware design for the out of box image for the ON Semiconductor Dual Camera Mezzanine card, here are the instructions to complete the build with the Petalinux project. The original blog can be fou…
  • Wired Ethernet Choices for Ultra96

    As you may already know, the Avnet Ultra96-V2Ultra96-V2 single board computer does not have a wired Ethernet port on the board.  That means if we want higher Ethernet data throughput than the on-board WiFi can provide we need to go exploring for...