Ultra96 with Pynq and AWS Greengrass The Ultra96 is a development board built around the Xilinx Zynq UltraScale+ MPSoC to the Linaro96Boards specification. It includes dual-core ARM A53s, dual-core ARM R5s, 2GB of LPDDR4 memory, and an integrated FPGA fabric. The platform integrates with the PYNQ (Python + Zynq) framework and AWS Greengrass allowing for Python based IoT Edge applications to run in conjunction with high-speed deterministic applications on the heterogenous MPSoC compute platform.

image

 

Documentation and Supporting Information

 

Top

image

 

 

Related Blog Posts
  • Path II Programmable Blog 10 - Project Part 1 - Exploring PYNQ with the Ultra96v2

    The Path II Programmable training covered a great deal of Zynq MPSoC Hardware, Software and Petalinux content - covering almost everything required to build a Zynq MPSoC system: right from the logic running to the PL, to Petalinux and software applic…
  • P2P Project - Facial Recognition

    Introduction Hardware Prepare PYNQ image SD Card Check if Your Webcam Works with PYNQ Connect to Ultra96 UART Connection Network Connection through USB Cable WiFi Connection Software Update PYNQ Download, Build and Install OpenCV 4.1.1 Upda…
  • Avnet HDL git HOWTO (Vivado 2020.1 and earlier)

    You may know that Avnet provides PetaLinux BSPs and other reference designs for the Xilinx Zynq and Zynq UltraScale+ Zed SOMs (MicroZed, PicoZed, and UltraZed) and development boards (MiniZed and Ultra96), but did you also know that Avnet provides Xi…