image tile

flexibility and versatility for engineers to experiment with and learn the AMD Artix UltraScale+ architecture

Includes:
  • AUBoard 15P
  • Quick start card
  • Power supply
  • PCIe power cable dongle
  • PetaLinux BSP and reference designs
image tile

Great for complex experiments for AI/ML, and testing the AMD-Xilinx ZynqRegistered UltraScale+™ architecture, Vivado and Vitis!

Includes:
  • Vision-AI Carrier IO Board fitted with SM2S-QCS6490 SMARC compute module
  • MIPI CSI IMX477 12MP camera
  • USB-C PD power supply (5.1V/5A)
design challenge tile

Designed to evaluate Avnet’s VE2302 System-on-Module (SOM) and AI Edge IO Carrier Card

Includes:
  • TRIA VE2302 SOM
  • TRIA Versal AI Edge IO Carrier Card
  • 12V Power Supply
  • Quick start card
Related Blog Posts
  • Is the ESP32-C61 worth paying attention to?

    I've been looking at the ESP32-C61, and it’s an interesting addition to Espressif’s lineup. All in a compact, low-cost module. What stands out to me isn’t just the feature list, but how it fits into the existing ESP-IDF ecosyst...
  • MSPM0 OpAmp interconnection schematic

    Several MSPM0 controllers have more than one OpAmp on board. There are MUX settings to interconnect them. I couldn't find a generic picture of how two OpAmps can be wired up, so I made one. It's based on Figure 17-8. Two OPAs in Difference Ampli…
  • LumiDial: a 72-LED Analog Wristwatch Powered by ATmega328

    Introduction LumiDial is a custom-built wristwatch that blends classic analog style with modern LED technology. Instead of using physical hands, it uses 72 SMD LEDs arranged in a circular layout — 60 LEDs to indicate seconds and minutes, a...