Dev Tools
  • Products
  • More
Dev Tools
Forum Quickly learn how to start developing using TI MSP430 MCUs.
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dev Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 79 subscribers
  • Views 396 views
  • Users 0 members are here
  • msp430f5438
  • experimenter_board
  • ez430-rf2500
  • cc2520emk
  • texas_instruments
  • mcu
  • msp430
  • dev_kit
  • ti
  • msp-fet430uif
Related

Quickly learn how to start developing using TI MSP430 MCUs.

ssilberhorn
ssilberhorn over 15 years ago

Quickly learn how to start develop using the MSP430F5xx MCUs and the MSP430F5438 Experimenter Board.

 
image
 
The MSP430F5438 Experimenter Board (MSP-EXP430F5438MSP-EXP430F5438) is a development platform for the latest generation MSP430 MCUs. It features a 100-pin socket which supports the MSP430F5438 (datasheet) and other devices with similar pinout. The socket allows for quick upgrades to newer devices or quick applications changes. It is compatible with many TI low-power RF wireless evaluation modules such as the CC2520EMKCC2520EMK. The Experimenter Board helps designers quickly learn and develop using the new F5xx MCUs, which provide the industry’s lowest active power consumption, more memory and leading integration for applications such as energy harvesting, wireless sensing and automatic metering infrastructure (AMI).
 
A TI Flash Emulation Tool, like the MSP-FET430UIFMSP-FET430UIF, is required to program and debug the MSP430 devices on the experimenter board.
 
  • Based on new MSP430F5438 MCU for ultra-low power designs that need enhanced functionality for energy harvesting, smart metering and wireless sensing applications
  • Fast low power wireless development with eZ430-RF2500eZ430-RF2500 tool, out-of-the-box platform for Z-Stack Pro and support for various TI Low Power Wireless RF evaluation modules, which cover the sub-1GHz and 2.4GHz frequency bands
  • 138x110 dot-matrix LCD for rich user interfaces and fun games
  • Multiple input/output options allow for fast system development: microphone, push buttons, USB and a 3.5mm headphone jack for analog output
  • JTAG headers make the device accessible for programming and debugging as well as communication between the F5438 MCU and other external devices
  • Compatible with Code Composer Essentials, Free 16KB IDE
  • Complete demo software available (SLAC227)
  • Board design files are open source (SLAC228) and created using Eagle CAD software
 
Features
  • 100-pin socket for MSP430F5438
  • Power Supply sources: USB, FET, 2x AA batteries
  • Digital I/O Pins: 34
  • Accessible analog inputs (12-bit ADC): 5
  • PWM outputs: 12
  • Flash Memory (MSP430F5438): 256KB
  • RAM (MSP430F5438): 16KB
  • Clock Speed (MSP430F5438): 18MHz
  • Communication (MSP430F5438)
    • 4x UART/LIN/IrDA/SPI
    • 4x I2C/SPI
  • 5-position joystick (up, down, left, right, push down)
  • 2 push buttons
  • 2 LEDs
  • 138x110 grayscale, dot-matrix LCD
  • 3-Axis Accelerometer (ADXL330)
  • Microphone (Amplified by TLV2760)
  • 3.5mm audio output jack (Features TPA301, 350mW Mono Audio Power Amplifier)
  • Support for TI Low Power RF Wireless Evaluation Modules and EZ430-RF2500TEZ430-RF2500T.  Currently supported modules
    • CC1100/CC1101EMK – Sub-1GHz radio
    • CC2500EMKCC2500EMK – 2.4 GHz radio
    • CC2420/CC2430EMK – 2.4 GHz 802.15.4 radio
    • CC2520/CC2530EMK – 2.4 GHz 802.15.4 radio
  • USB connectivity for data transfer
  • JTAG header for real-time, in-system programming
User Guides
  • Code Composer Studio v4.2 for MSP430(tm) User’s Guide (Rev. R)  (PDF  678 KB)
  • MSP-EXP430F5438 Experimenter Board User’s Guide (Rev. F)  (PDF  2603 KB)
  • MSP430(tm) Hardware Tools User's Guide (Rev. F)  (PDF  6494 KB)

Learn more about TI Microcontroller products at www.ti.com/make-the-switch