Dev Tools
  • Products
  • More
Dev Tools
Forum Atollic unveils TrueSTUDIO for ARM processor-based development
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dev Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 79 subscribers
  • Views 420 views
  • Users 0 members are here
  • atollic
  • Processor
  • development
  • arm
Related

Atollic unveils TrueSTUDIO for ARM processor-based development

GardenState
GardenState over 14 years ago

Sweden’s Atollic AB has introduced an extension of its offering for embedded systems development tools with today’s launch of TrueSTUDIO for ARM. TrueSTUDIO is a development and debugging tool that offers an editor, optimizing C/C++ compiler and a multiprocessor-aware debugger with real-time tracing.
 
Now supporting ARM processor-based microcontrollers from many semiconductor manufacturers, the tool suite offers features including ARM build and debug tools, Serial Wire Viewer (SWV) tracing and graphical UML diagram editors for model-based design and architecture.
 
This new release of Atollic TrueSTUDIO targets the wide domain of ARM processor-based embedded systems, offering generic support for multiple ARM CPU cores including: ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3 and Cortex-M4. TrueSTUDIO for ARM also includes device-specific support for an extensive list of ARM processor-based microcontroller families.
 
Additionally, Atollic TrueSTUDIO includes an integrated client for accessing popular bug databases such as Trac and Bugzilla, and it includes integrated features for performing source code reviews and code review meetings .

Included within the software bundle are demonstration versions of optional add-on products such as: Atollic‘s TrueINSPECTOR, which performs static source code analysis, providing source code metrics and MISRA-C:2004 coding standard compliance control; TrueANALYZER, which performs dynamic execution flow analysis and provides Atgtest-quality measurements; and TrueVERIFIER, which provides embedded test automation by performing source code analysis and auto-generate unit tests. The additional features are enabled by purchasing a key that unlocks these optional add-on products.