Dev Tools
  • Products & Partners
  • More
Dev Tools
Forum Are you looking for a waterproof & miniature waterproof circular connector?
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dev Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • State Not Answered
  • Replies 0 replies
  • Subscribers 78 subscribers
  • Views 1869 views
  • Users 0 members are here
  • small
  • lightweight
  • rohs-compliant
  • led
  • outdoor applications
  • measurement
  • fa robots
  • easymatingoperation
  • miniature
  • gps
  • hirose
  • waterproof
  • circular connectors
Related

Are you looking for a waterproof & miniature waterproof circular connector?

t.adegoke
t.adegoke over 5 years ago

Would Hirose's HR30 Series be suitable for your applications?

 

image

Our HR30 series are miniature waterproof plastic circular connectors that meet the requirement for outdoor electronic equipment.

 

The range consists of lightweight and small size plastic plugs, (including overmold type), receptacles, jacks, and accessories. Many varieties are available; the 3 and 6 contact versions are in a 12.6 mm diameter shell and the 10 and 12 contact versions are in a 15.5 mm diameter shell to give design flexibility. Further options include solder bucket, crimp, or through-hole contacts.

 

The innovative connector design incorporates gaskets, seals, and built-in strain relief to give IP67 or IP68 rated protection from dust and water penetration.

 

The user-friendly push-pull locking mechanism securely locks the mated connectors which are confirmed by an audible click. The connectors are simply pushed together and then quickly and easily disconnected by pulling on the plug’s release collar which has grooves to aid with the grip of the connector. Furthermore, visual white arrow alignment indicators and multiple polarizing keys ensure correct alignment and mating engagement. Minimal tooling is required for the simple assembly of the plug.

 

Ideal applications are servo motors, FA robots, GPS devices, measurement devices, LED lighting, and many more.

 

For more information click the below links:

HR30 series - HIROSE Electric Group [Connector]

https://nl.farnell.com/search?st=hirose%20hr30

 

image

Attachments:
imageHR30 Series_PR.pdf