Dev Tools
  • Products & Partners
  • More
Dev Tools
Forum EagleSoC Development Kit based on Cypress PSoC 5LP
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dev Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 1 reply
  • Subscribers 79 subscribers
  • Views 631 views
  • Users 0 members are here
  • arm cortex m3
  • high current
  • psoc;
  • microcontroller
  • mixed-signal
  • cypress
  • psoc 5lp
Related

EagleSoC Development Kit based on Cypress PSoC 5LP

e14 Contributor
e14 Contributor over 10 years ago

Hello everyone.

 

We designed embedded boards: the EagleSoC Development Board and the EagleSoC Mini Board. Both of them are based on the Cypress 32-bit ARM Cortex-M3 PSoC 5LP chip. We also created an EagleSoC Programmer, which is a low-cost solution for programming and debugging PSoC 5LP boards.Our plan is to start a KickStarter campaign and we wanted to hear your feedback.

 

Here you can see technical details of the EagleSoC board and a picture of all three boards together. If you are interested, please feel free to check out www.ezpsoc.com and www.robotsoc.net for more information.

 

Technical Details for EagleSoC Development Board

 

  • Processor: Cypress PSoC 5LP (32-bit ARMRegistered CortexTm-M3) up to 80MHz
  • Mixed-Signal Designs: Analog and digital pins are separated into different sections
  • Supported Voltages: 5.5V, 3.3V and adjustable voltage for VDD, VDDD, VDDA, and VDDIO0~3
  • Maximum Current: Supports up to 3A in 3.3V and 5V
  • FTDI USB-to-Serial Interface: Supports 3.3V and 5V I/O
  • Program Debugging: SWD and TRACE ports
  • External Crystal Oscillators: 24MHz, 32.768KHz, and 1 slot for user-defined oscillator
  • LCD Display Connector: Supports 3.3V and 5V LCD display module
  • LCD Backlight:  Controlled by P6[7] or hardware jumper
  • Layout Organization: Grouped OpAmp, SIO, and I2C Connections
  • Dimensions: 75mm×135mm

image

  • Sign in to reply
  • Cancel
  • e14 Contributor
    e14 Contributor over 10 years ago

    For those who might be interested, the EagleSoC project is currently live on Kickstarter - https://www.kickstarter.com/projects/robotsoc/eaglesoc-development-kit-for-your-embedded-design