IAR KickStart Kit for the i.MX25 Multimedia Applications Processors
The KickStart Kit™ IAR-KSK-IMX25 for the i.MX25 processor family provides you with all the tools you need to develop embedded applications right out of the box. Inside the box you will find all the necessary hardware and software allowing you to design, develop, integrate and test your applications, typically in the industrial and general embedded fields.
In addition the KickStart kit for NXP i.MX25 contains a comprehensive suite of software development tools, including IAR Embedded Workbench for ARM 32K KickStart edition, IAR visualSTATE evaluation edition. IAR Embedded Workbench incorporates the IAR C/C Compiler, assembler, linker, librarian, text editor, project manager, and IAR C-SPY Debugger combined in an integrated development environment (IDE).
Finally, example projects and RTOS board support packages are also included in the KickStart kit. The IAR J-Link Lite for ARM JTAG/SWD hardware debug probe is also supplied in the kit. It connects via USB to the PC host running Windows and integrates seamlessly into IAR Embedded Workbench.
The i.MX25 family of applications processors extends NXP’s ARM9TM portfolio and introduces several key new features such as DDR2, two embedded USB PHYs, 3.3V I/O support, three general-purpose 12-bit ADCs and a touch screen controller that allows customers to reduce their overall system bill of materials cost.
Key Applications: Secure residential gateway (smart meters), Graphical keypads, Graphical security panels, “Smart touch” human machine interface (HMI), Wired/wireless payment devices, Barcode scanners, Factory automation and robotics, Multi-function portable printers, Secure devices
Features
- i.MX257 device (ARM926EJ–S™ based)
- 32–Mbyte (16Mx16 bit) SDRAM, 1G x 8 bit NAND Flash memory
- TFT(320 x 240) color LCD display
- 2 x UART with DB9 connectors (male), 2 x CAN connectors
- 20–pin JTAG connector and ETM footprint
- USB Host and USB OTG connectors
- Ethernet 10/100 Mbit connector
- SD/MMC card connector, audio and camera connectors
- User–defined 4 x 4 key buttons, 8 x LEDs
- Potentiometer, 3–axis accelerometer
- Stepper motor, speaker
- RoHS, FCC/CE certifications
Ships With
- IAR-KSK-IMX25 KickStart Kit
- Installation CD Content
- Software/RTOS
- IAR Embedded Workbench for ARM—C/C compiler & debugger tools)
- KickStart edition: 32K code size limit, no time limit
- Evaluation edition: full functional with 30–day limit
- IAR visualSTATE— State machine design and test tools
- 20–state evaluation edition
- Segger embOS—RTOS & middleware (embOS, File systems, TCP/IP, USB etc)*
- Evaluation edition including BSP example projects
- Example projects and BSPs
- Product information
- Getting started guide including installation guide, running examples, evaluation board overview, etc
- Board schematics, peripheral information
- i.MX25 device reference manual, errata sheet etc.
- Software/RTOS