i.MX23 Evaluation Kit
The i.MX23 Evaluation Kit (MCIMX23LEVKJC) is price-effective without compromising performance and allows customers to ultimately define and demonstrate the personality of their next great product. The EVK supports all the features of the device in a small, single-board design and an optional LCD add-on module to enable developers’ a complete development platform.
NXP delivers the cost-effective i.MX23 evaluation kit (MCIMX23LEVKJC), allowing customers to develop, debug and demonstrate their next great product without compromising performance. The first in our new price, performance and personality series, the evaluation kit supports all the features of the device in a small, single board design and an optional LCD add-on module to enable developers a complete development platform.
Based on a powerful and well-proven ARM926EJ-S™ core, the i.MX23 EVK delivers exceptional performance without sacrificing battery life, and for wall-powered devices, will help developers design products that meet today’s demands for energy efficiency.
A range of connectivity options makes the i.MX23 EVK (MCIMX23LEVKJC) suitable for developing many different types of user applications. The provided Board Support Package (BSP) for Linux® enables rapid prototyping to help speed up the processor selection process and quickly deliver a demo into the hands of the project stakeholders. The i.MX23 EVK is preconfigured with Linux to support a wide range of consumer, general embedded and industrial applications.
Key Applications:
- Consumer - Portable Navigation Devices, eReaders, Washing Machines, Refrigerators, Dryers, Portable Media Players, Remote Controls, Cooking Products, Dishwashers.
- Industrial - POS Printer, Human Machine Interface (HMI), Audio Applications, Embedded.
- Networking - Home Energy Management Systems
Features
- 128 MB DDR1 SDRAM (with optional power saving mode)
- 1 GB NAND Flash (Can support 4 chip enable 48-TSOP NAND and ONFI packages)
- SD/MMC Card Socket
- Micro USB connector (OTG Host capability optional)
- 3.5mm stereo line-in and Headphone out jacks
- Ethernet Connector
- Debug UART
- 2 Application UARTs (one populated by default, one optional)
- LCD Connector
- 6 User Interface buttons, 3 Functional buttons
- 3-Axis Accelerometer
- JTAG connector with integrated parallel-to-serial converter
- Power supply jack to provide simulated battery power and power to support functions.
- Connectors for Li-ION Battery attachment.
- On-board microphone
- External Speaker connector pins
- Expansion Port Connector (optional)
- SPI Flash and EEPROM (optional)
- Composite Video Out (optional)
- Ability to select different Boot Mode options
- Near form-factor layout.
- Solid reference schematics that closely resemble final products to aid customers’ designs.
- Utilizes reliable high-density connector to interface between boards.
Ships With
- MCIMX23LEVKJC i.MX23 Evaluation Kit
- Documentation