LCD Module board for MCIMX51EVKJ Evaluation Kit
Manufactured By:NXP
Part Number:MCIMX51LCD
MCIMX51LCD is LCD Module for MCIMX51EVKJ i.MX51 Applications Processor based Evaluation Kit (EVK). The WVGA board will support the following display interfaces: CPT 7” WVGA with resistive touch screen, CPT 5.7” VGA with resistive touch screen, Seiko 4.3” WVGA with resistive or capacitive touch screen and 18-Bit LVDS interface without touch screen.
The LCD Module board will interface to each development system using a common interface connector. The Default LCD is CPT 7” WVGA CLAA070VC01.
Note: This board is not included in the i.MX51 EVK kit
Features
- Compatible LCD Module for MCIMX51EVKJ Evaluation Kit (EVK)
- WVGA board supports
- CPT 7” WVGA with resistive touch screen
- CPT 5.7” VGA with resistive touch screen
- Seiko 4.3” WVGA with resistive or capacitive touch screen
- 18-Bit LVDS interface without touch screen
Ships With
- MCIMX51LCD DISPLAY CARD