MPC563xM StarterTRAK Development Kit
The NXP's TRK-MPC5634M board is part of the NXP StarterTRAK series, a development platform that enables rapid prototyping and tool re-use. Take your design to the next level and begin constructing with your StarterTRAK system today.
The TRK-MPC5634M is a low-cost development system supporting NXP MPC5634M microcontrollers in 144LQFP packages. The Embedded OSJTAG circuitry on the TRK-MPC5634M board allows the processor on the board to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus.
The TRK-MPC5634M is a demonstration and development system for NXP’s MPC5634M microcontrollers in 144LQFP packages. Application development is quick and easy using Embedded OSJTAG. An optional 14-pin JTAG port is provided to allow the use of an external Qorivva MPC55xx/56xx interface such as P&E’s USB Multilink or Cyclone MAX automated programmer.
P&E’s USB Multilink provides faster communication speeds and can be used to debug both the TRK-MPC5634M and the user’s own targets. The DEMO board’s Embedded OSJTAG is intended to function with the onboard processor only. It cannot be used to communicate with other devices.
The Qorivva MPC5634M family of 32-bit microcontrollers (MCUs) are feature-rich devices suitable for powertrain applications such as motorcycles, automotive 4 cylinder engine control and hybrid electric motors. These scalable Power Architecture® devices are supported by an enablement ecosystem that includes software drivers, operating systems and configuration code to help you quickly implement your designs.
Key Applications: Automotive powertrain and precision timed industrial applications
Features
- MPC5634M Microcontroller in a 144LQFP package
- On-board JTAG connection via open source OSBDM circuit using the MPC9S08JM microcontroller
- MCZ3390S5EK system basis chip with advanced power management and integrated CAN transceiver
- CAN & LIN Interface
- Analog Interface with potentiometer
- High- efficiency LEDs
- SCI & SPI serial communication interface
- Access to MCU pins with standard headers
- On-board Virtual Serial Port
- ON/OFF Power Switch w/ LED indicator
- A 9VDC to 12VDC power supply input barrel connector
- Power Input Selection Jumpers for selecting the input voltage source:
- Power Input from USB Connector
- Power Input from DC Power Jack
- NXP MC3390x
- Jumper to select BAM source:
- From internal memory
- From CAN
- From LIN Flex
- RESET Push Button and LED indicator w/ enable
- User Features:
- 4 User Push Buttons w/ enable and pull-up & pull-down options
- 4 DIL switches w/ enable and pull-up & pull-down options
- 10K Ohm POT connected to an ADC input channel w/ enable
- 1 photocell w/ enable
- 4 User LED’s w/ enable
- 1 RS232 interface w/ enable (DB9 and transceiver footprint only)
- 1 CAN interface w/ enable to high-speed CAN transceiver with DB9 CAN connector
- 2 LIN channels w/ enable sharing one LIN transceiver with two standard LIN connectors
- 4 distinct GND test points
- Specifications:
- Board Size 4.7” x 4.3”
- Power Input:
- USB Cable: 5VDC, 500mA max
- DC Power Jack: 2.1/5.5mm barrel connector, 9VDC to 12VDC Center Positive
Ships With
- TRK–MPC5634M Board
- TRK–MPC5634M DVD–ROM (includes CodeWarrior software)
- USB A–to–B Cable
- NXP Warranty Card