Keil Starter Kit for the NXP Kinetis K60 Family of Microcontrollers
The TWR-K60N512-KEIL microcontroller module is part of the NXP Tower System(TWR-K60N512-KIT), a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware.
You can realize your design quickly with the Keil Starter Kit for the NXP Kinetis K60 family of microcontrollers. This edition of the popular Tower System development kits for Kinetis comes complete with the Keil MDK™ tools for NXP Kinetis Microcontrollers based on the ARM® Cortex™-M4 core. This kit speeds your time to market with packaged evaluation boards, software development tools, a debug interface cable, example projects and NXP MQX RTOS sample applications.
The TWR-K60N512-KIT is a development tool for the K60 and K10/20 families of Kinetis microcontrollers. It is part of the NXP Tower System, a modular, reusable development platform that allows designers to get to market faster with packaged evaluation boards, tools and runtime software. The Kinetis K60 microcontroller module (TWR-K60N512-IAR) can operate as a standalone evaluation board, and the ULINK-ME debug adapter allows you to program and debug embedded programs on the TWR-K60N512 through Serial Wire Debug (SWD) or a JTAG connection.
Key Applications: Security Cameras, Building Automation Controllers, Control Panels (Elevator),Heart Rate Monitors, Telehealth System, Electrocardiograph (ECG), Anesthesia Unit Monitor, Vital Signs Monitors, Ventilators and Respirators, Defibrillators.
Features
- K60N512 in 144 MAPBGA, K60N512VMD100
- Capacitive Touch Pads
- Integrated, Open-Source JTAG
- SD Card Slot
- MMA7660 3-axis accelerometer
- Tower Plug-In (TWRPI) Socket for expansion (sensors, etc.)
- Touch TWRPI Socket adds support for various capacitive touch boards (e.g. keypads, rotary dials, sliders, etc.)
- Tower connectivity for access to USB, Ethernet, RS232/RS485, CAN, SPI, I²C, Flexbus, etc.
- Plus: Potentiometer, 4 LEDs, 2 pushbuttons, infrared port
- USB Host, Device, and OTG with mini-AB connector
- 10/100 Ethernet PHY with MII and RMII interface
- Ethernet connector with integrated magnetics
- CAN transceiver with 3-pin head
- Power regulation circuitry, standardized signal assignments
- Common serial and expansion bus signals and side-mounting board
- JTAG speed up to 10MHz
- Serial Wire Debug (SWD) support
- Serial Wire Viewer (SWV) Data Trace
- Seamless integration with the Keil µVision IDE & Debugger
- Target Voltage: 3.0V - 3.6V
- USB powered (no power supply required)
- Plug-and-Play installation using standard Windows USB drivers
- Target Connectors
- 10-pin (0.05") - Cortex Debug Connector
- 20-pin (0.10") - ARM Standard JTAG Connector
Ships With
- TWR-K60N512 board with a MK60N512VMD100 (144 MAPBGA) 32-bit MCU
- TWR-ELEV - Tower System Elevator Modules
- TWR-SER - Tower System Serial Module
- ULINK-ME for Cortex-M - a small debug adapter JTAG and SWD debugging support for Cortex-M devices
- DVD with IDE software, training materials and collateral
- Getting Started Guide document