Automotive 16-bit Tower System Module
The TWR-S12G128 is a demonstration board for the MC9S12G128 automotive 16-bit MCUs. An integrated Open-Source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. Write Code, Download, Evaluate. Yes, that simple!
The TWR-S12G128 is available as a stand-alone module or as a kit (TWR-S12G128-KIT) with the Tower Elevator Modules (TWR-ELEV) and the Tower Prototyping Module (TWR-PROTO). The board is designed to interface to the NXP Tower System, a modular development platform which aids in rapid prototyping and tool-reuse. An integrated Open-Source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. All MCU signals are available on one or both edge connectors.
TheTWR-S12G128 features the MC9S12G12, a 16-bit MCU focused on low-cost, high-performance, and low pin-count. The MC9S12G Family is intended to bridge the gap between high-end 8-bit MCU’s and high-performance 16-bit MCU’s. The MC9S12GC32CPBE Family is targeted to generic automotive applications requiring CAN or LIN/J2602 communications. This guide will show how to quickly connect the board to a host PC, and execute a demonstration application preloaded into FLASH memory. Default jumper positions for the TWR-S12G128 are shown in the figure below.
Key Applications: Space-constrained applications, Body controllers, Door modules, HVAC, Seat controllers, Smart actuators, RKE receivers, Occupant detection, Lighting modules, Smart junction boxes, Fuel pumps, Oil pumps.
Features
- MC9S12G128, 100 LQFP
- 128K Bytes Flash
- 4096 Bytes EEPROM
- 8192 Bytes RAM
- 25MHz Bus Frequency
- Internal Oscillator
- SCI, SPI, MSCAN
- Integrated Open Source BDM (OSBDM)
- BDM_PORT header for external BDM cable support
- 1 ea. High Speed CAN Physical Layer Transceiver
- 1 ea, Enhanced LIN Physical Layer Transceiver
- RS 232 Serial Data Physical Layer Transceiver
- On board 5V regulator
- Power input from OSBDM, Tower System, or input vias at E1/E2
- Power Input Selection Jumpers
- Power input from USB BDM
- Power input from on board regulator
- Power input from Tower System edge connector
- User Peripherals
- 4 User Push Button Switches
- 4 User LED Indicators
- 5K ohm POT w /LP Filter
- User Option Jumpers to disconnect Peripherals
- Connectors
- BDM_PORT Connector for External BDM Cable
- USB mini AB Connector
- 2x5, 0.1” ctr, RS 232 Header
- 1x4, 4.2mm, Molex CAN Cable Connector
- 2x2, 4.2mm, Molex LIN Cable Connector
Ships With
- TWR-S12G128 board with a MC9S12G128 16-bit MCU
- DVD with IDE software, training materials and collateral
- USB cable
- DB9 to IDC 2X5 Socket Header
- NXP Warranty Card