Graphics Display Truly 5.7 640x480 Board

Manufactured By:Microchip
Graphics Display Truly 5.7 640x480 Board
Part Number:AC164127-8

The Graphics Display Truly 5.7” 640x480 Board is a demonstration board for evaluating Microchip Technologys graphic display solution and graphics library for 16- and 32-bit microcontrollers. It is an expansion board compatible with the LCD controller boards such as Graphics Controller PICtail Plus Epson S1D13517 Board (AC164127-7).

To get started, a display controller board with a display connector, such as the Graphics Controller PICtail™ Plus Epson S1D13517 Board (AC164127-7) is required. The Graphics Display Truly 5.7" 640 x 480 Board can be used with a display controller board in conjunction with the Graphics Library for Microchip microcontrollers.

Board Settings

  • Jumpers J1, J2, J3, and J4, select between the AR1020 touch controller interface and direct MCU interface for touch signals. J1-4 on positions 2-3 select the MCU interface, and on positions 2-1, selects the AR1020 touch interface (on positions 2-3 by default).
  • Jumper J5 connects the interrupt signal, PEN_INT, from the display connector to the LED anode, which is used as a visual indication utility (closed by default)

Features

  • 5.7” VGA (640x480) TFT LCD with 24-bit parallel RGB interface and 4-wire resistive touch interface
  • AR1020 Resistive Touch Controller interfaced to the MCU through the SPI module
  • Additional direct interface to MCU for 4-wire resistive touch signals

Ships With

  • Graphics Display Truly 5.7 640x480 Board

Required Tools

Accessory Tools

Documents

Downloads