Starter Kit I/O Expansion Board

Manufactured By:Microchip
Starter Kit I/O Expansion Board Starter Kit I/O Expansion Board
Starter Kit I/O Expansion Board
Starter Kit I/O Expansion Board
Part Number:DM320002

The Starter Kit I/O Expansion Board provides Starter Kit and Starter Board users with full access to MCU signals, additional debug headers, and connection of PICtail Plus daughter cards. MCU signals are available for attaching prototype circuits or monitoring signals with logic probes. Headers are provided for connecting JTAG tools or Microchip tools using the 2-wire (ICSP) interface.

A PIC32 Starter Kit (#DM320001), PIC32 USB Starter Kit II (#DM320003-2), PIC32 USB Starter Kit III, PIC32 Ethernet Starter Kit (DM320004), dsPIC33E USB Starter Kit (DM330012),or a PIC24E USB Starter Kit(DM240012) is required for running application code as the I/O Expansion Board does not have an MCU.

These starter kits can provide power to the I/O Expansion Board. The amount of power is determined by the drive capability of the USB port connected to the Starter Board's debugger at connector J1. If additional power is required, connect an optional 9V power supply (#AC16203) to the I/O Expansion Board.

Features

  • Provides Starter Kit and Starter Board users with full access to:
    • MCU signals
    • Additional debug headers
    • Connection of PICtail Plus daughter cards.
  • MCU signals are connected to the pin holes where vertical headers can be installed for attaching prototype circuits or logic probes.
  • Headers are provided for connecting JTAG tools or Microchip tools using the 2-wire (ICSP) interface.
  • Users may connect an optional 9V power supply (AC002014)

Ships With

  • PIC32 I/O Expansion Board

Required Tools

Accessory Tools

Documents