PIC32MX1/MX2 Starter Kit
The PIC32 MX1/ MX2 Starter kit (DM320013) is a complete solution for exploring the low-cost, high-performance PIC32MX1/MX2 devices. This kit is perfect for development of basic user interfaces with mTouchTM buttons and high quality audio. The board is pre-loaded with demo code for an audio player. Simply download a free copy of MPLAB IDE and the demo code source from the web to jump start your development effort. This board features a codec an I2S interface, a touch slider with a CTMU interface, an LCD, a SD Card slot, and an on-board debugger.
For PIC32MX1XX/2XX starter kit, it is important to install the Microchip MPLAB Integrated Development Environment (IDE). MPLAB IDE provides the assembler tools thats required for development. You will also need a C compiler for the demonstration code. The MPLAB IDE and C Compiler seamlessly integrates into MPLAB IDE. Both the MPLAB IDE and C Compiler are free.
MPLAB® X Integrated Development Environment brings many changes to the PIC® microcontroller development tool chain. Unlike previous versions of MPLAB® which were developed completely in-house, MPLAB® X is based on the open source NetBeans IDE from Oracle. Taking this path has allowed us to add many frequently requested features very quickly and easily while also providing us with a much more extensible architecture to bring you even more new features in the future.
Key Applications: Connectivity, Human Interface, Market/industry Specific
Note: Standard Evaluation (Free) – All optimization levels are enabled for 60 days, but then revert to optimization level 1 only.
Features
- 24Bit Audio playback
- Integrated Programmer Debugger
- USB Powered
- 2” Color TFT Display – 220 x 176 pixel
- mTouchTM slider and buttons
- Features a codec with an I2S interface
- PIC32MX250F128 with 128KB of Flash, 32KB RAM
- Micro SD Flash Card
Ships With
- PIC32MX1/MX2 Starter Kit (DM320013)