PIC24FJ256DA210 Development Kit

Manufactured By:Microchip
PIC24FJ256DA210 Development Kit PIC24FJ256DA210 Development Kit
PIC24FJ256DA210 Development Kit
PIC24FJ256DA210 Development Kit
Part Number:DV164039

The PIC24FJ256DA210 Development Kit is a low cost and efficient development kit to evaluate the features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch™ and USB.

This kit is an ideal platform for new graphical human interface developers. It bundles four major components and other accessories as listed below. For those who are not looking to purchase the kit with all the components, each can also be purchased separately.

  • PIC24FJ256DA210 Development Board (DM240312)
  • 3.2” Truly 240x320 TFT Display Board (AC164127-4)
  • Graphics Display Prototype Boards - 3x (AC164139)
  • MPLAB ICD-3 Emulator and Debugger with USB Cable (DV164035)
  • 9V Power Supply (AC162039)
  • USB A-miniB Cable
  • Serial Cable

The PIC24FJ256DA210 Development Board (DM240312) is designed to demonstrate the capabilities of the PIC24FJ256DA210 family, which has an integrated graphics controller module, for human interface applications. The board is designed to be used in conjunction with a display board that has a compatible Microchip Display Connector V1 interface, such as the Graphics Display Truly 3.2" 240x320 Board (AC164127-4), the Graphics Display Powertip 4.3" 480x272 Board (AC164127-6), or the Graphics Display Prototype Board (AC164139).

Key Applications: Handheld units with LCD & other displays, Low power designs, Robotics, Meters.

Features

  • Capacitive touch pads and switches
  • 3.2” Truly TFT Display with resistive touch screen support
  • Prototype graphics boards for prototyping LCD panels of choice
  • USB connectors (embedded host/device/OTG)
  • PICtail™ Plus Modular expansion slot
  • RS-232 serial port and associated hardware
  • MPLAB ICD-3 Emulator and Debugger
  • 9V Power Supply
  • PIC24FJ256DA210 Microcontroller
  • Graphics Interface
    • standardized 64-pin edge connector to interface with compatible display boards.
  • USB Options
  • Peripheral Options
  • PICtail Plus Connector

Ships With

  • PIC24FJ256DA210 Development Board (DM240312)
  • 3.2” Truly 240x320 TFT Display Board (AC164127-4)
  • Graphics Display Prototype Boards - 3x (AC164139)
  • MPLAB ICD-3 Emulator and Debugger with USB Cable (DV164035)
  • 9V Power Supply (AC162039)
  • USB A-miniB Cable
  • Serial Cable

Required Tools

Accessory Tools

Documents

Downloads