PIC16F1937 Plug-in Module for PICDEM PIC18 Explorer Board
The PIC16F1937 Plug-in Module (PIM) is an accessory to the PICDEM™ PIC18 Explorer Board that allows users to easily experiment with the PIC16F193x/194x family of microcontrollers.
The PIC18 Explorer Board is for evaluation of our PIC18 MCU families. The PIC18 is our highest performance 8-bit architecture and has three different families: standard PIC18, PIC18 J-series and PIC18 K-series. This single development board supports dozens of the general purpose PIC18 families using various processor Plug-In Modules (PIMs). PICtail daughter boards enable many different accessory boards to connect to the PIC18 Explorer board for a flexible and complete development environment. This board is the ideal complement to the MPLAB® PICkit 3 or ICD 3 debugger and programmer for a full-featured, economical, PIC18 development environment.
Features
- The PIC16F1937 Plug-in Module (PIM) is an accessory to the PICDEM™ PIC18 Explorer Board
- Allows users to easily experiment with the PIC16F193x/194x family of microcontrollers.
Ships With
- PIC16F1937 Plug-in Module (PIM)