PIC18F8xJxx Blank Plug-In Module (PIM)
Manufactured By:Microchip
Part Number:MA180016
Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
The MA180016 blank processor Plug-In Module PIM can be used to populate with your own 80-pin PIC18FxxJxx MCU sample. The PIM plugs into PIC18 Explorer Board (DM183032).
This PIM can be used to evaluate the following MCUs:
- PIC18F8xJxx
Key Applications: Communications & Networking
Features
- The MA180016 Plug-In Module (PIM) can be used to evaluate the following MCUs:
- PIC18F8xJxx
- Plugs into PIC18 Explorer Board (DM183032)
- Blank processor PIM can be used to populate with your own 80-pin PIC18FxxJxx MCU sample
Ships With
- MA180016 Plug-In Module (PIM)