PIC18F87J11 Plug-In Module (PIM)
Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
The PIC18F87J11 Plug-in Module (MA180020) is an accessory to the PICDEM™ PIC18 Explorer Demonstration Board (DM183032) that allows users to easily experiment with the PIC18F87J11 device on the demonstration board. The PIM takes the place of the on-board PIC18F8722 device. It changes the output of the voltage regulator on the board to the proper voltage level for these parts. This enables users to quickly evaluate the new PIC18FJ Flash devices without having to buy a completely new demonstration board. The MA180020 processor plug-in module (PIM) includes a 80-pin PIC18F87J11 MCU sample.
This PIM can be used to evaluate the following MCUs:
- PIC18F87J11
- PIC18F86J16
- PIC18F86J11
- PIC18F67J11
- PIC18F66J16
- PIC18F66J11
Key Applications: Communications & Networking
Features
- MA180020 processor plug-in module (PIM) can be used to evaluate the following MCUs:
- PIC18F87J11
- PIC18F86J16
- PIC18F86J11
- PIC18F67J11
- PIC18F66J16
- PIC18F66J11
- Plugs into PIC18 Explorer Board (DM183032)
- Plug-In Module PIM includes a 80-pin PIC18F87J11 MCU sample
Ships With
- MA180020 processor plug-in module (PIM)
- 80-pin PIC18F87J11 MCU sample