PIC18F46J11 Plug-In Module (PIM)

Manufactured By:Microchip
PIC18F46J11 Plug-In Module (PIM)
Part Number:MA180023

Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.

The PIC18F46J11 Plug-in Module (MA180023) is an accessory to the PICDEM™ PIC18 Explorer Board (DM183032) that allows users to easily experiment with the PIC18F46J11 family of microcontrollers. PIC18F46J11 is the superset member of the family and this PIM can be used to evaluate and develop with the PIC18F46J11, PIC18F45J11, PIC18F44J11, PIC18F26J11, PIC18F25J11 and PIC18F24J11 products. The PIM takes the place of the on-board PIC18F8722 device, and changes the output of the voltage regulator on the board to the proper voltage level for these parts. This enables users to quickly evaluate the new PIC18FJ Flash devices without having to buy a completely new demo board. This processor PIM includes a 44-pin PIC18F46J11 MCU sample.

Key Applications: Communications & Networking

Features

  • The MA180023 Plug-in Module (PIM) can be used to evaluate the following MCUs:
    • PIC18F46J11
    • PIC18F45J11
    • PIC18F44J11
    • PIC18F26J11
    • PIC18F25J11
    • PIC18F24J11
  • Plugs into PIC18 Explorer Board (DM183032)
  • Plug-in Module (PIM) includes a 44-pin PIC18F46J11 MCU sample

Ships With

  • MA180023 Plug-in Module (PIM)
  • 44-pin PIC18F46J11 MCU sample

Required Tools

Accessory Tools

Documents

Downloads