PIC24EP512GU810 Plug-In-Module
Manufactured By:Microchip
Part Number:MA240025-1
MA240025-1 plug-in module(PIM) comes with a 100-pin PIC24EP512GU810-I/PT device. This PIM can be used for USB or non-USB applications by configuring jumpers on the PIM PC board. For non-USB applications, jumpers J1 through J5 must be populated across positions 1 and 2, while jumpers J6 through J10 should be populated. For USB applications, jumpers J1 through J5 must be populated across positions 2 and 3,while jumpers J6 through J10 should not be populated. It is intended to be used with the Explorer 16 board (DM240001 or DM240002) for general-purpose application development. This PIM can be used to evaluate the following MCUs:
PIC24EP512GU810
PIC24EP512GU814
PIC24EP256GU810
PIC24EP256GU814
Features
- This processor PIM includes a 100-pin PIC24EP512GU810 MCU sample
- The PIM plugs into the Explorer 16 Development Board
- This PIM can be used to evaluate the PIC24EP512GU810, PIC24EP512GU814, PIC24EP256GU810 & PIC24EP256GU814 MCUs