dsPIC33EP512MU810 Plug-In-Module (PIM)
Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
The dsPIC33EP512MU810 Plug-In-Module (MA330025-1) is designed to demonstrate the capabilities of the dsPIC33EP512MU810 device. The dsPIC33EP512MU810 is a high- performance 16-bit Digital Signal Controller (DSC) and include a USB 2.0 OTG interface.
This plug-in module comes with a 100-pin dsPIC33EP512MU810-I/PT device. This PIM can be used for USB or non-USB applications by configuring jumpers on the PIM PC board. It is intended to be used with the Explorer 16 board (DM240001 or DM240002) for general-purpose application development or to control the Microchip MCHV (DM330023), MCLV (DM330021) or MCSM (DM330022) motor control development boards. NOTICE for the use of this PIM with the MCHV Dev board (DM330023): The MCHV development board (DM330023) Rev 4 or earlier must be upgraded to support the dsPIC33E Family of Devices.
This PIM can be used to evaluate the following MCUs:
- dsPIC33EP512MU810
- dsPIC33EP512MU814
- dsPIC33EP256MU806
- dsPIC33EP256MU810
- dsPIC33EP256MU814
Key Applications: Consumer Electronics, Industrial, Automotive, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation, Audio, Building Automation
Features
- The MA330025-1 Plug-In-Module (PIM) can be used to evaluate the following MCUs:
- dsPIC33EP512MU810
- dsPIC33EP512MU814
- dsPIC33EP256MU806
- dsPIC33EP256MU810
- dsPIC33EP256MU814
- It is intended to be used with the Explorer 16 board (DM240001 or DM240002) for general-purpose application development
- MA330025-1 Plug-In-Module (PIM) can also be used to control the following Motor control development boards:
- MCLV (DM330021)
- MCHV (DM330023)
- MCSM (DM330022)
- Includes 100-pin dsPIC33EP512MU810-I/PT device
Ships With
- dsPIC33EP512MU810 Plug-In-Module
- 100-pin dsPIC33EP512MU810-I/PT device