Kinetis K60 120 MHz Tower System Kit

Manufactured By:NXP
Kinetis K60 120 MHz Tower System Kit Kinetis K60 120 MHz Tower System Kit
Kinetis K60 120 MHz Tower System Kit
Kinetis K60 120 MHz Tower System Kit
Part Number:TWR-K60F120M-KIT

The TWR-K60F120M-KIT is a development Kit for the Kinetis K10, K20 and K60 family 32-bit ARM® Cortex™-M4 MCUs. The TWR-K60F120M-KIT main board (TWR-K60F120M) is populated with a device rated for 120 MHz operation across the full -40C to 85C temperature range. At room temperatures the board can be over-clocked to 150 MHz to allow for evaluation of the K10, K20, and K60 devices that are rated for 150 MHz operation across the full temperature range.

The TWR-K60F120M is available as a stand-alone product or as a kit (TWR-K60F120M-KIT) with the Tower Elevator Modules (TWR-ELEV) and the Tower Serial Module (TWR-SER). The TWR-K60F120M can also be combined with other NXP Tower peripheral modules to create development platforms for a wide variety of applications.

The TWR-K60F120M is a Tower Controller Module compatible with the NXP Tower System. The TWR-K60F120M features the Kinetis MK60FN1M0VLQ12 low-power microcontroller based on the ARM® Cortex™-M4 architecture with USB 2.0 HS Controller, USB 2.0 full-speed OTG controller and 10/100 Mbps Ethernet MAC with a maximum core operating frequency of 120MHz. It is intended for use in the NXP Tower System but can operate stand-alone. An on-board debug circuit, OSJTAG, provides a JTAG debug interface and a power supply input through a single USB mini-AB connector.

The Kinetis MCU portfolio consists of multiple pin-, peripheral- and software compatible MCU families based on the ARM® Cortex™-M4 core. Families are built from innovative 90 nm thin-film storage (TFS) flash technology with unique FlexMemory (EEPROM) capability, and offer industry-leading low power and mixed signal analog integration.

Key Applications: Consumer (Home Appliances), Industrial ( Programmable Logic Control, Portable Electronic Point of Sale Terminals, Building Control, LCD Control Panel, Smart Cities Connectivity Through IPv6, Smart Grid and Smart Metering, Digital Power Conversion, Factory Automation )

Features

  • MK60FN1M0VLQ12 Kinetis MCU
    • 32-bit ARM® Cortex™-M4 core with DSP instructions
    • 120MHz maximum core operating frequency
    • 144 LQFP, 20mm x 20 mm, 0.5mm pitch package
    • 1.71V – 3.6V operating voltage input range
    • 1 Mbyte of program flash, 128 Kbytes of static RAM
    • NAND flash controller
    • External bus interface
    • Power management controller with 10 different power modes
    • Multi-purpose clock generator with PLL and FLL operation modes
    • 16-bit SAR ADC, 12-bit DAC
    • High-speed analog comparator with 6-bit DAC
    • Programmable voltage reference
    • USB high-speed OTG controller
    • USB full-speed/low-speed OTG/Host/Device controller with device charge detect
    • 10/100 Mbps Ethernet MAC
    • SPI, I2C (w/ SMBUS support), UART (w/ ISO7816, CEA709.1-B (LON), and IrDA support), CAN, I2S
    • SD Host Controller (SDHC)
    • GPIO with pin interrupt support, DMA request capability, digital glitch filtering
    • Capacitive touch sensing inputs (TSI)
    • Debug interfaces: JTAG, cJTAG, SWD
    • Trace: TPIO, FPB, DWT, ITM, ETM, ETB
  • S08JM60 based open-source BDM (OSBDM) circuit
  • On-board JTAG debug circuit (OSJTAG) with virtual serial port
  • 2Gb of SLC NAND flash memory
  • 4 user-controlled status LEDs
  • 4 Capacitive Touch Pads and 2 mechanical push buttons
  • Socket for Capacitive Touch Pad daughter board (Touch TWRPI)
  • Socket for Tower Plugin (TWRPI, e.g. sensor board)
  • Potentiometer
  • Three-axis digital accelerometer (MMA8451Q)
  • Battery Holder for 20mm lithium battery (e.g. 2032, 2025)
  • SD Card slot

Ships With

  • TWR-K60F120M board assembly
  • 3ft USB cable
  • Interactive DVD with software installers and documentation
  • Quick Start Guide
  • TWR-ELEV – Primary and Secondary Elevator Modules
  • TWR-SER – Serial module including USB host/device/OTG, Ethernet, CAN, RS232 and RS485

Required Tools

Accessory Tools

Documents

Downloads