Discovery kit for STM8S Value Line - with STM8S003K3 MCU

Manufactured By:ST Microelectronics
Discovery kit for STM8S Value Line - with STM8S003K3 MCU Discovery kit for STM8S Value Line - with STM8S003K3 MCU
Discovery kit for STM8S Value Line - with STM8S003K3 MCU
Discovery kit for STM8S Value Line - with STM8S003K3 MCU
Part Number:STM8SVLDISCOVERY

The STM8SVLDISCOVERY is a quick start evaluation board which helps you to discover the STM8S Value line features and to develop your own application. It includes everything required for beginners and experienced users to get started quickly.

Even though the STM8SVLDISCOVERY is built around an STM8S003K3T6, it allows evaluation of the main features of all the STM8S Value line MCUs. It includes an ST-LINK embedded debug tool. The STM8SVLDISCOVERY simply plugs into a PC through a standard USB cable.

The STM8S003xx value line 8-bit microcontrollers offer 8 Kbytes Flash program memory, plus integrated true data EEPROM. The STM8S microcontroller family refers to the devices in this family as low-density. They provide the following benefits: performance, robustness, and reduced system cost.

Device performance and robustness are ensured by integrated true data EEPROM supporting up to 100 000 write/erase cycles, advanced core and peripherals made in a state-of-the art technology, a 16 MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system.

Key Applications: Consumer electronics, Large-volume industrial equipment, PC peripherals, All mass market electronics

Features

  • STM8S003K3T6 microcontroller, 8 KB Flash, 1 KB RAM, 128 bytes EEPROM
  • Powered by USB cable between PC and STM8SVLDISCOVERY
  • Selectable power of 5 V or 3.3 V
  • User button, B1
  • User LED, LD1
  • Extension header for all I/Os
  • Wrapping area for users own application
  • Embedded ST-Link
  • USB interface for programming and debugging
  • SWIM debug support

Ships With

  • STM8SVLDISCOVERY board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials