Graphical LCD Tower System Module with RGB Interface

Manufactured By:NXP
Graphical LCD Tower System Module with RGB Interface Graphical LCD Tower System Module with RGB Interface
Graphical LCD Tower System Module with RGB Interface
Graphical LCD Tower System Module with RGB Interface
Part Number:TWR-LCD-RGB

The TWR-LCD-RGB module is part of the NXP Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Take your design to the next level and begin prototyping with your Tower System today

Offered as a display option for the Tower System, the TWR-LCD-RGB Graphical LCD module brings graphical display to your designs and includes RGB interfacing. Mounted on the outside of the secondary elevator module, this peripheral module lets you see your designs come to life on a 4.3" WQVGA TFT LCD panel. It is easily paired with controller modules featuring an integrated LCD display controller, such as the Kinetis K70 Graphic LCD MCU module, and a number of peripheral modules for a robust, modular prototyping system that can be customized to your design needs.

At a lower price, the alternative TWR-LCD Graphical LCD module offers a smaller display (3.2" QVGA TFT) with no RGB interface.

Key Applications: Graphical interface

Features

  • 4.3" TFT LCD panel
    • WQVGA resolution (480 x 272)
    • 24-bit color depth (TrueColor)
    • 4-wire resistive touch overlay
  • CRTouch Ready Play
    • X/Y resistive touch detection
    • Capacitive touch detection
    • I2C interface to Tower System MCU
  • PEG and eGUI support drivers
  • Compatible with the RGB interface defined on the secondary Tower elevator
  • Pre-assembled with the included secondary TWR-ELEV

Ships With

  • TWR-LCD-RGB module
  • Quick Start Guide document

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads

Design Package

Design Package for TWR-LCD-RGB Graphical LCD Tower System Module with RGB Interface (exe)