Epson Display Controller Tower System Module
The TWR-LCDC-EPSON module is part of the NXP Tower System portfolio, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Elevate your design to the next level with this industrial power house by building your Tower System today.
Looking to add displays to your design, but limited by an absence of RGB display control on your Tower System MCU module? Then the TWR-LCDC-EPSON Epson Display Controller Module is what you're looking for. This peripheral module enables communication with RGB panels and is designed for use with Tower System MCU/MPU modules that do not include on-board embedded LCD display controllers. Simply assemble it within your Tower System and the TWR-LCD-RGB graphical display module and voila, your application is now display-enabled. If your Tower System MCU/MPU module(s) of choice already include an embedded LCD controller on-board, no problem. The TWR-LCDC-EPSON module can also be used to enable a second screen. How cool is that?
Kinetis K60 MCU family (built on the ARM® Cortex™-M4 core) which includes IEEE 1588 Ethernet, full-speed USB 2.0 On-The-Go with device charge detect capability, hardware encryption and tamper detection capabilities.
Key Applications: Industrial (Programmable Logic Control (PLC), Portable Electronic Point of Sale (ePOS) Terminals , Security Cameras, Building Automation Controllers, Control Panels (Elevator), Smart Cities Connectivity Through IPv6) , Medical/Healthcare (Heart Rate Monitors, Telehealth System, Anesthesia Unit Monitor, Multi-Parameter Patient Monitor, Ventilators and Respirators, Defibrillators, Portable Electrocardiograph (ECG) )
Features
- Epson S1D13513 display controller
- On-board SDRAM
- Interfaces with a Tower System controller module via the parallel external memory interface (EBI)
- Interfaces directly with the TWR-LCD-RGB
- Optional interfaces for externally connected RGB or LVDS display panels
- Selectable SPI and I²C pass-thru interfaces for LCD/touch configurations
- PEG support drivers
Ships With
- TWR-LCDC-EPSON peripheral module
- Quick start guide