IAR starter kit for STM32F407/417 lines - with STM32F407ZG MCU
The IAR KickStart Kit™ is a complete, cost-effective solution for starting application development and evaluating the STMicroelectronics STM32F4-series ARM core-based microcontrollers.
This IAR KickStart Kit contains all the necessary hardware and software and allows you to design, start to develop, integrate and test your applications.
The ARM® Cortex™-M4-based STM32 F4 series is an extension of the industry-leading STM32 portfolio towards even higher performance. Like the STM32 F2 series, these MCUs leverage ST’s 90 nm NVM technology and ST’s ART Accelerator™ to reach the industry’s highest benchmark scores for Cortex-M-based microcontrollers with up to 225 DMIPS/608 CoreMark executing from Flash memory at up to 180 MHz operating frequency.
Key Applications: Motor drive and application control, Medical equipment, Industrial applications: PLC, inverters, circuit breakers, Printers, and scanners, Alarm systems, video intercom, and HVAC, Home audio appliances
Features
- STM32F407ZG MCU
- Four indicator LEDs
- Joystick
- Audio (headphone jack)
- Separate camera connector
- User and WakeUp buttons
- Small color LCD
- 20-pin 0.1'' JTAG/SWD connector
- Small 20-pin 0.05” trace tool connector
- Two USB connectors (full speed only)
- OTG (On-The-Go)
- Host
- Two USART - DB9 connectors
- CAN - DB9 connector
- Ethernet
- UEXT (Universal expansion connector)
- SD/MMC card slot
- Multiple power supply options:
- J-Link
- USB OTG
- CAN
- External supply
- Trace connector
- Power supply LED
- Reset button and circuit
- Temperature sensor
- 3-axis accelerometer
- Prototyping area
- Tamper button
- External RAM memory headers
- The IAR Embedded WorkBench® for ARM (EWARM) software package with:
- KickStart™ C/C compiler for output of code up to 32 Kbytes
- VisualSTATE® code generator, 20-state version
- C-SPY® high-level language debugger
- Editor, linker and librarian tools
- Embedded J-Link in-circuit debugger/ programmer with USB interface to host PC and 20-pin JTAG application interface
- Full-featured KickStart development board with target microcontroller
Ships With
- Evaluation board with STM32F407ZG MCU
- IAR Embedded Workbench for ARM 32K limited edition
- IAR visualSTATE 20-state evaluation edition
- Embedded IAR J-Link Lite debug probe for STMicroelectronics Cortex-M devices
- Example applications made for the STM32F407ZG board
- RTOS board support from IAR Systems RTOS partners