- CPU: LPC4350 (ARM Cortex-M4 with Cortex-M0)
- Power-over-Ethernet
- Power-over-Ethernet
- Ready for energy consumption analysis with PowerScale of the complete board, the CPU-core and other peripherals
- SDRAM, SRAM, FLASH, qSPI flash
- SDRAM, SRAM, parallel flash, NAND flash, qSPI flash
- Temperature sensor, SD card, media-connector
- CAN, UART, Ethernet, USB (Host, Device, OTG)
- Debug with standard ARM JTAG and JTAG + Trace connector
- Ready for Jennic ZigBee module
- Small onboard display and NXP standard display
- HDMI interface
- Media connector to connect well known MP3-Player
- Push buttons, joystick and LEDs
- Wrap field with power and GND
- Audio IN an OUT, microphone IN, headphones OUT and a D-Class amplifier
- Motor Control interface for NXP inverter board
- VADC with OPAmp circuit
Hitex LPC4350 Evaluation Board
The Hitex LPC4350 Eval board allows you to quickly and easily evaluate the LPC4300 family of microcontrollers. The microcontroller, board, and the accompanying features make it a great starting point for your next Cortex-M4 project.
Populated with the LPC4350 to demonstrate LPC4300 features, the LPC4350 offers industry leading dual-core performance, large internal memories and advanced peripherals.
The Hitex LPC4350 evaluation board has a variety of special features showcasing the high-performance DSC capability of the LPC4350 microprocessor.
The board is USB-powered, but can also be driven by external power supply or via power-over-Ethernet. It is equipped with 65MB SDRAM, 32MB parallel flash and 512kB SRAM and a serial EEPROM. For debugging a JTAG as well as a 20-pin Cortex debug connector with ETM is available. All channels (USB1 and USB2) as well as Ethernet are provided by Phy. This makes USB device, USB host and OTG available as well as UART and CAN.
The LPC4350/30/20/10 are ARM Cortex-M4 based microcontrollers for embedded applications which include an ARM Cortex-M0 coprocessor, up to 264 kB of SRAM, advanced configurable peripherals such as the State Configurable Timer (SCT) and the Serial General-Purpose I/O (SGPIO) interface, two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals. The LPC4350/30/20/10 operate at CPU frequencies of up to 204 MHz.
Key Applications: Motor control , Embedded audio applications, Power management, Industrial automation, White goods , e-metering, RFID readers
Features
Ships With
- Hitex LPC4350 Evaluation Board
- USB Cable