2.4 GHz MRF24J40 ZENA USB Wireless Adapter
The ZENA™ Wireless Adapter ( AC182015-1 ) is a multi-function USB wireless adapter that connects USB-equipped desktop or notebook computers with Microchip wireless products for development or application uses. As a development tool, the ZENA Wireless Adapter can be used as a protocol analyzer or as a diagnostic tool. It can also be used to connect the computer as a wireless node to the network for application uses.
The ZENA Wireless Adapter can perform various functions and each function can be programmed in to the adapter using the built in USB boot loader. The ZENA Wireless Adapter is a flexible, multipurpose device. Firmware applications can be updated from a computer application program such as the Wireless Development Studio.
The ZENA Wireless Adapter is pre-programmed with a MiWi™ Wireless Protocol Sniffer application. This allows the user to display MiWi Wireless Protocol packets in a graphical format in the Wireless Development Studio. The ZENA Wireless Adapter has been designed to communicate with the Microchip MPLABComm driver which is based on the libusb-win32 (for Windows) and libusb (for Mac and Linux operating systems) libraries. The USB Drivers come with the Wireless Development Studio.
MiWi™ Development Environment is Microchip’s proprietary wireless solution which helps customers develop wireless applications and reduce the time to market. The MiWi Development Environment (MiWi DE) package includes support for Microchip’s proprietary protocols - MiWi Mesh and MiWi P2P. These protocols support short-range wireless networking applications.The MiWi Development Environment is optimized for low-power, low data rate, cost sensitive application. It also offers a smaller foot-print relative to the open standard based ZigBee® compliant protocol stack.
The MRF24J40 is an IEEE 802.15.4 Standard compliant 2.4 GHz RF transceiver. It integrates the PHY and MAC functionality in a single chip solution. A frequency synthesizer is clocked by an external 20 MHz crystal and generates a 2.4 GHz RF frequency.
Key Applications: Wireless solutions
Features
- Features of MRF24J40:
- IEEE 802.15.4™ Standard Compliant RF Transceiver
- Supports ZigBee®, MiWi™, MiWi P2P and Proprietary Wireless Networking Protocols
- Simple, 4-Wire Serial Peripheral Interface (SPI)
- Integrated 20 MHz and 32.768 kHz Crystal Oscillator Circuitry
- Low-Current Consumption:
- RX mode: 19 mA (typical)
- TX mode: 23 mA (typical)
- Sleep: 2 μA (typical)
- Small, 40-Pin Leadless QFN 6x6 mm2 Package
- RF/Analog Features:
- ISM Band 2.405-2.48 GHz Operation
- Data Rate: 250 kbps (IEEE 802.15.4); 625 kbps (Turbo mode)
- -95 dBm Typical Sensitivity with +5 dBm Maximum Input Level
- +0 dBm Typical Output Power with 36 dB TX Power Control Range
- Differential RF Input/Output with Integrated TX/RX Switch
- Integrated Low Phase Noise VCO, Frequency Synthesizer and PLL Loop Filter
- Digital VCO and Filter Calibration
- Integrated RSSI ADC and I/Q DACs
- Integrated LDO
- High Receiver and RSSI Dynamic Range
- MAC/Baseband Features:
- Hardware CSMA-CA Mechanism, Automatic Acknowledgement Response and FCS Check
- Independent Beacon, Transmit and GTS FIFO
- Supports all CCA modes and RSSI/ED
- Automatic Packet Retransmit Capability
- Hardware Security Engine (AES-128) with CTR, CCM and CBC-MAC modes
- Supports Encryption and Decryption for MAC Sublayer and Upper Layer
Ships With
- ZENA Wireless Adapter – 2.4 GHz MRF24J40