Fast 100Mbps Ethernet PICtail Plus Daughter Board

Manufactured By:Microchip
Fast 100Mbps Ethernet PICtail Plus Daughter Board Fast 100Mbps Ethernet PICtail Plus Daughter Board
Fast 100Mbps Ethernet PICtail Plus Daughter Board
Fast 100Mbps Ethernet PICtail Plus Daughter Board
Part Number:AC164132

The Fast 100 Mbps Ethernet PICtail™ Plus Daughter Board (AC164132) is an Ethernet demonstration board for evaluating Microchip Technology’s ENC424J600 and ENC624J600 stand-alone 10/100 Ethernet controllers. It is an expansion board compatible with many PICtail and PICtail Plus host boards, including the Explorer 16, PIC32 I/O Expansion Board, PICDEM.net™ 2 and PIC18 Explorer development boards.

The Fast 100Mbps Ethernet PICtailTM Plus Daughter Board provides a cost-effective method of evaluating and developing Ethernet applications with Microchip’s Standalone Ethernet Controllers. The board is designed for development flexibility, and has a form factor for use with 8/16/32 bit development boards. The development board is populated with Microchip’s 64-Pin ENC624J600 Ethernet controller which interfaces to the RJ-45 Ethernet connector with integrated magnetic. When used in conjunction with the Microchip TCP/IP stack (free download below) the Fast 100Mbps Ethernet PICtailTM Plus daughter board allows a developer to connect any Microchip MCU product to the Internet.

Key Applications: Ethernet applications

Features

  • ENC624J600 10/100 Base-T Ethernet Controller with factory preprogrammed MAC address
  • IEEE 802.3 Compliant
  • 10/100BASE-T Ethernet
  • RJ-45 Female Ethernet Connector
  • PICtailTM Plus and PICtailTM compatible
  • SPI and Parallel interfaces
  • Plug in compatible with the Explorer 16 Development Board (DM240001), PIC18 Explorer Board (DM183032), PIC32 Starter Kit (DM320001) and PICDEM.netTM 2 Development Board (DM163024)
    • PICtail Plus Daughter Board edge contacts for SPI or PSP connection to Explorer 16 and PIC32 I/O Expansion Boards
    • PICtail Daughter Board headers for SPI connection to PICDEM.net 2 and PIC18 Explorer Boards
  • Configuration jumpers for PSP Modes 1, 2, 3, 4, 5, 6, 9 and 10 under PMP control with
    automatic pinout remapping
  • Current monitoring jumper
  • Ethernet crossover switches
  • 3.3V LDO regulator with shutdown for very low Sleep current
  • 3.3V to 5V SPI level translation for the PIC18 Explorer
  • SSL encryption add-on software CD for the Microchip TCP/IP Stack

Ships With

  • Fast 100Mbps Ethernet PICtailTM Plus Daughter Board
  • A 5-foot RJ-45 Straight-through Patch Cable

Required Tools

Accessory Tools

Documents

Downloads