Header Interface for MPLAB ICD 14P/28P DIP PIC18F1330
MPLAB ICD 14P/28P DIP HEADER (PIC18F1330) ICE is an optional header interface for the MPLAB ICD to free up the 2 debug pins when using the PIC18F1330 family of devices.
This debug header can be used with the following targets:
- Customer target board for PIC18F1230/1330 devices. The target board should have an 18-pin DIP socket to connect to the 18-pin DIP socket on the debug header.
- PICDEM MC motor control demo board. Use the 28-pin DIP socket on both boards to mount the debug header on to the PICDEM MC board.
- PICDEM MC LV motor control demo board. Use the 28-pin DIP socket on both boards to mount the debug header on to the PICDEM MC LV board.
The following sections detail the configuration of the jumpers on the debug header for use with the above mentioned boards.
CUSTOMER TARGET BOARD
- The default configuration is to remove all jumpers.
- S1 is not populated and should not be used.
- After the debug header is set up, do the following:
- Connect the header to the target board.
- Power the target board. You should see the red LED on the debug header turn on.
- Connect the debug tool to the debug header.
- Use MPLAB IDE and the debug tool to develop your application.
This PIC18F1230/1330 family offers the advantages of all PIC18 microcontrollers namely, high computational performance at an economical price – with the addition of highendurance Enhanced Flash program memory. On top of these features, the PIC18F1230/1330 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power control and motor control applications.
Features
- This is an optional header interface for the MPLAB ICD to free up the 2 debug pins when using the PIC18F1330 family of devices.
- This debug header can be used with the following targets:
- Customer target board for PIC18F1230/1330 devices. The target board should have an 18-pin DIP socket to connect to the 18-pin DIP socket on the debug header.
- PICDEM MC motor control demo board. Use the 28-pin DIP socket on both boards to mount the debug header on to the PICDEM MC board.
- PICDEM MC LV motor control demo board. Use the 28-pin DIP socket on both boards to mount the debug header on to the PICDEM MC LV board.
Ships With
- MPLAB ICD 14P/28P DIP HEADER (PIC18F1330) ICE