CAM8000-D Digital Camera Module

Manufactured By:Embest
CAM8000-D Digital Camera Module
Part Number:CAM8000-D Module

CAM8000-D Digital Camera Module is designed for using on Embest Devkit7000, Devkit8500D and SBC8530 products connecting via 30-pin FPC connector. It uses a CMOS image sensor which is a 2 megapixel Digital Camera.

Features

Hardware Features:

  • Dimension : 38.11mm * 34.12mm * 6mm
  • Signal system : CMOS 2 megapixel
  • Resolution : up to 1600 * 1200
  • Frame rate
    • 15 fps for UXGA
    • 30 fps for SVGA
  • Interface : 30-pin FPC connector
  • Power supply : From board
  • Working Temp : -20 ~ +70°C
  • Board Support : Devkit7000, Devkit8500D

Software Features:

  • Linux
    • Resolution : 640 * 480
    • Photograph : Not supported yet
  • WinCE
    • Resolution : 640 * 480
    • Photograph : 1600 * 1200

Ships With

  • CAM8000-D Digital Camera Module

Required Tools

Accessory Tools

Documents