Evaluation Kit for STM32F207IGT6 Microcontroller
The STMicroelectronics' STM32F207IGT6 flash microcontroller is among STM32F207xx family, which is based on the high-performance ARM Cortex-M3 32-bit RISC core operating at a frequency of up to 120MHz, with high-speed embedded memories (1Mbytes of flash memory and 128Kbytes of system SRAM), 4Kbytes of backup SRAM, and powerful peripheral functions, including digital camera module interface, High-speed USB OTG, Full-speed USB OTG, Ethernet MAC, CAN2.0B, multiple timers, ADCs and DACs, I2C, I2S, SPI, UARTs/USARTs, SDIO, LCD interface, RTC and programmable IOs.
Embest DevKit1207 Evaluation Kit is a complete development platform for STM32F207IGT6 devices which enables engineers to easily and rapidly evaluate, prototype and test designs built around the STMicroelectronics STM32F207xx series microcontrollers. The DevKit1207 board has on-board 2Kbits EEPROM and exposed a full range of hardware peripherals to support HS/FS USB OTG, Ethernet, CAN, Serial port, IrDA, TF card, LCD, Touch screen, Camera, Audio, G-sensor, RTC, JTAG, etc. The kit is also provided with an industrial-level 3.5 inch LCD with resistive touch screen and all other necessary accessories to help user observe the testing result and use the platform more conveniently. A digital camera module CAM1207 is also offered as an option to customers.
Embest has ported uC/OS-II and FreeRTOS real-time operating systems on this board and the software also features the GUI support on uC/OS-II and LwIP_v1.3.2 protocal support on FreeRTOS. Embest provides the uC/OS-II BSP, FreeRTOS source tree and plenty of software examples, board schematic and user manual to help customer better understanding this board and develop your own applications.
Key Applications: Industrial, Building and Security, Medical, Appliances and Consumer applications.
Features
Devkit1207 Development Kit Features
- 120MHz STM32F207IGT6 ARM Cortex-M3 32-bit Flash Microcontroller
- CPU Internal 1MBytes of Flash and 128 (system) 4 (backup) KBytes of SRAM
- USB2.0 OTG Full-speed Port and USB2.0 OTG High-speed Port
- 3.5-inch TFT LCD and 4-wire Resistive Touch Screen
- 10/100 Ethernet with IEEE 1588v2, CAN2.0B, Serial Port, IrDA, TF, Audio, JTAG
- G-sensor 3-Axis Acceleration Sensor
- Optional 1.3 megapixel Digital Camera Module
- Supports for uC/OS-II and FreeRTOS Real-time Operating Systems
Hardware Features
Mechanical Parameters
- Dimensions: 160mm x 115mm
- Working temperature: -10~70 Celsius
- Humidity Range: 20% ~ 90%
- Input Voltage: 5V
- Power Consumption: 0.4A @ 5V
Processor
- STMicroelectronics STM32F207IGT6 Flash Microcontroller
- ARM 32-bit Cortex-M3 CPU with ART accelerator, frequency up to 120MHz
- Onchip 1Mbytes of Flash memory and 128 4Kbytes of SRAM
- Flexible static memory controller that supports Compact Flash, SRAM, PSRAM, Nor and Nand memories
- LCD parallel interface, 8080/6800 modes
- USB 2.0 HS/FS Device/Host/OTG
- 10/100 Ethernet MAC, supports IEEE 1588v2 hardware, MII/RMII
- 2 CAN 2.0B interfaces, 4 USARTs and 2 UARTs, 2 with muxed I2S, 3 SPI (30Mbit/s)
- 8- to 14-bit parallel camera interface (up to 48Mbytes/s)
- 1-/4-/8-bit SD/MMC/SDIO interface, supports up to 32Gbytes storage
- Up to 140 I/O ports up to 60MHz
- Up to 17 timers (two 32-bit timers), up to 120MHz
- 3 x 12-bit A/D converters, 2 x 12-bit D/A converters
- Analog true random number generator
- Low power, supports Sleep, Stop and Standby modes
- Supports booting from Flash, System memory or SRAM Supports ISP and IAP programming
External Memory
- Onboard I2C compatible serial interface 2Kbits EEPROM
- Micro SD card slot
Audio/Video Interfaces
- 1-channel stereo headphone output jack
- 1-channel speaker output jack
- 3.5 inch TFT color LCD (240 x 320-pixel RGB resolution, 262000 colors, 16-bit 8080 parallel interface, brightness control via PWM)
- 4-wire resistive touch screen
- Camera interface (30-pin FPC connector, support CCD or CMOS camera)
Data Transfer Interfaces
- 1-channel 5-wire RS232 Serial Port
- 1 x USB2.0 OTG/Device/Host, High-speed, 480Mbps
- 1 x USB2.0 OTG/Device/Host, Full-speed, 12Mbps
- 10/100 Ethernet with IEEE 1588v2 (RJ45 connector)
- 1 x CAN2.0B interface
- IrDA transceiver
Input Interfaces and Other Facilities
- 1 x Potentiometer (A/D converter)
- 2 x USER buttons
- 1 x RESET button
- 1 x WAKEUP button
- 20-pin standard JTAG interface
- G-sensor 3-Axis Acceleration Sensor
- RTC battery socket (User needs to prepare battery, CR1220 model is recommended)
- 1 x LED for Power indicator
- 2 x LEDs for USB OTG FS indicators
- 2 x LEDs for USB OTG HS indicators
- 4 x User LEDs
- 140 GPIO pins are all brought out
Software Features
- The DevKit1207 Evaluation Kit software mainly features as below:
- Supports for uC/OS-II_v2.86 and FreeRTOS_v6.1.0 real-time operating systems
- Supports UCGUI_v3.90a
- Supports FatFs_vR0.08a file system
- Supports LWIP _v1.3.2 protocol stack
- Provided with plenty of software examples
Ships With
- One DevKit1207 Evaluation board
- One 3.5 inch LCD with Touch screen
- One 5V Power adapter
- One cross serial cable (DB9 to DB9)
- One cross net cable
- One USB cable (Type A Male to Type Mini-B Male)
- One USB cable (Type A Female to Type Mini-A Male)
- User manual, schematic in PDF format, datasheet, uC/OS-II BSP, FreeRTOS source tree, software examples